-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MR II CAP HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2111
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Colour:Black, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 1-640507-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5498 |
|
$0.9730 / $1.1900 | Buy Now |
DISTI #
39Y8011
|
Newark | Connector, Idc, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Svhc:No Svhc (15-Jan-2018), Colour:Red, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-640507-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12430 |
|
$0.9730 / $1.3300 | Buy Now |
DISTI #
82AC0782
|
Newark | 1-640507-0 Rohs Compliant: Yes |Amp Te Connectivity 1-640507-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4200 | Buy Now |
DISTI #
A14100-ND
|
DigiKey | CONN RCPT HSG 2POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3869 In Stock |
|
$0.9671 / $1.7300 | Buy Now |
DISTI #
1-640507-0
|
Avnet Americas | Conn Housing RCP 2 POS 4.19mm ST Individual - Bulk (Alt: 1-640507-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 167228 Factory Stock |
|
$0.5793 | Buy Now |
DISTI #
89F2111
|
Avnet Americas | Conn Housing RCP 2 POS 4.19mm ST Individual - Bulk (Alt: 89F2111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5849 Partner Stock |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
571-16405070
|
Mouser Electronics | Pin & Socket Connectors 2CKT IN LINE CAP RoHS: Compliant | 9784 |
|
$0.8500 / $1.3800 | Buy Now |
DISTI #
E02:0323_01928309
|
Arrow Electronics | Conn Housing RCP 2 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2349 | Europe - 2000 |
|
$0.8613 / $1.2717 | Buy Now |
DISTI #
V36:1790_14355365
|
Arrow Electronics | Conn Housing RCP 2 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2236 | Americas - 60 |
|
$0.9553 / $1.3704 | Buy Now |
DISTI #
70083731
|
RS | Connector Soft Shell 250 VAC 9 A (Max.) 2 Position, Nylon Brick Black | TE Connectivity 1-640507-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1333 |
|
$0.9600 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640507-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640507-0
TE Connectivity
02P MR II CAP HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-2; 350967-1; 640579-1; 640579-2, CAP | |
Body Breadth | 0.51 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |