-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640457-4) 14P MTA100 HDR ASSY SQ R/A F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8172
|
Newark | 14P Mta100 Hdr Assy Sq R/A F/L |Amp Te Connectivity 1-640457-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 | Buy Now |
DISTI #
A19487-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
900 In Stock |
|
$0.3387 / $0.6700 | Buy Now |
DISTI #
1-640457-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-640457-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3359 / $0.3793 | Buy Now |
DISTI #
571-16404574
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 14P Right Angle Post tin RoHS: Compliant | 494 |
|
$0.3630 / $0.7900 | Buy Now |
DISTI #
70087664
|
RS | MTA-100 HEADER - TIN, 14P MTA100 HDR ASSY SQ R/A F/L | TE Connectivity 1-640457-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3190 | Buy Now |
DISTI #
AMP1-640457-4
|
Heilind Electronics | 14P MTA100 HDR ASSY SQ R/A F/L | Americas - 0 in Stock |
|
$0.3466 / $0.4168 | Buy Now |
|
Onlinecomponents.com | 14P MTA100 HDR ASSY SQ R/A F/L RoHS: Compliant |
60 In Stock 5000 On Order |
|
$0.3510 / $0.9450 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 75 |
|
$0.4200 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640457-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640457-4
TE Connectivity
(1-640457-4) 14P MTA100 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-640457-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640457-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644874-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640457-4 vs 1-644874-4 |
1-640452-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640457-4 vs 1-640452-4 |
3-644861-4 | (3-644861-4) 14P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 1-640457-4 vs 3-644861-4 |
1-827313-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-640457-4 vs 1-827313-4 |
75160-156-14LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,14 position, 2.54mm pitch | Amphenol Communications Solutions | 1-640457-4 vs 75160-156-14LF |
1-644886-4 | (1-644886-4) 14P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 1-640457-4 vs 1-644886-4 |
1-641216-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 1-640457-4 vs 1-641216-4 |
1-827312-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-640457-4 vs 1-827312-4 |
75160-156-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-640457-4 vs 75160-156-14LF |
TMS-114-51-L-S | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640457-4 vs TMS-114-51-L-S |