-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1036
|
Newark | D-Sub Standard Conn Recp Frnt Mtl Shl 15 Female |Amp Te Connectivity 1-5747299-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$9.6800 / $10.8400 | Buy Now |
DISTI #
42K6543
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-5747299-4 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.9400 | Buy Now |
DISTI #
A34093-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5353 In Stock |
|
$6.2350 / $7.4000 | Buy Now |
DISTI #
1-5747299-4
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Rail/Tube (Alt: 1-5747299-4) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 769 |
|
$3.8220 | Buy Now |
DISTI #
571-1-5747299-4
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 15 female screwlocks RoHS: Compliant | 541 |
|
$5.9900 / $7.4000 | Buy Now |
DISTI #
70085531
|
RS | Conn, D-Sub, PCB Socket, 9Pos, STR, HD-20Series, 20AWG, FrontMetalShell | TE Connectivity 1-5747299-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 13 |
|
$7.7200 / $9.2400 | Buy Now |
DISTI #
70733721
|
RS | Connectors, D-Sub, Standard, RECP FRNT MTL SHL 15 female screwlocks | TE Connectivity 1-5747299-4 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5200 / $10.6500 | RFQ |
|
Future Electronics | HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 13 Container: Tube | 0Tube |
|
$5.8700 / $6.1300 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP1-5747299-4
|
Heilind Electronics | 15 RCPT SP/FMS SCRLK | Americas - 3057 in Stock |
|
$5.9558 / $7.4448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5747299-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5747299-4
TE Connectivity
15 RCPT SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |