-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1035
|
Newark | D-Sub Standard Conn Recp Frnt Mtl Shl 9P Female |Amp Te Connectivity 1-5747150-4 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 1572 |
|
$6.2600 / $8.8300 | Buy Now |
DISTI #
78Y8693
|
Newark | D-Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Carbon Steel Body, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-5747150-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $9.0800 | Buy Now |
DISTI #
42K6541
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-5747150-4 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
A32059-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
359 In Stock |
|
$5.2755 / $8.1600 | Buy Now |
DISTI #
1-5747150-4
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 1-5747150-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tube | 1021 |
|
$4.3712 / $5.2603 | Buy Now |
DISTI #
571-1-5747150-4
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks RoHS: Compliant | 931 |
|
$5.1200 / $8.6000 | Buy Now |
DISTI #
V36:1790_07464202
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2249 | Americas - 2838 |
|
$3.5550 / $5.3560 | Buy Now |
DISTI #
V36:1790_14359405
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1706 | Americas - 4 |
|
$4.7680 | Buy Now |
DISTI #
70733259
|
RS | Connectors, D-Sub, Standard, RECP FRNT MTL SHL 9P female screwlocks | TE Connectivity 1-5747150-4 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $8.5100 | RFQ |
|
Future Electronics | HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Container: Tube | 952Tube |
|
$4.1400 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5747150-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5747150-4
TE Connectivity
09 RCPT SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |