Part Details for 1-5406552-8 by TE Connectivity
Overview of 1-5406552-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-5406552-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5406552-8
|
Avnet Americas | Inverted Modular Jack Connector RJ45 8 Position 1.02mm 1 x 4 Port Right Angle Through Hole Tray - Bulk (Alt: 1-5406552-8) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | INV MJ,1X4,PNL GRD, LED (R/Y,R/G) RoHS: Compliant | 0 |
|
$13.2400 / $37.3600 | Buy Now |
DISTI #
1-5406552-8
|
Avnet Americas | Inverted Modular Jack Connector RJ45 8 Position 1.02mm 1 x 4 Port Right Angle Through Hole Tray - Bulk (Alt: 1-5406552-8) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-5406552-8
|
Avnet Americas | Inverted Modular Jack Connector RJ45 8 Position 1.02mm 1 x 4 Port Right Angle Through Hole Tray - Bulk (Alt: 1-5406552-8) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | INV MJ,1X4,PNL GRD, LED (R/Y,R/G) RoHS: Compliant | 0 |
|
$13.2400 / $37.3600 | Buy Now |
Part Details for 1-5406552-8
1-5406552-8 CAD Models
1-5406552-8 Part Data Attributes:
|
1-5406552-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5406552-8
TE Connectivity
INV MJ,1X4,PNL GRD, LED (R/Y,R/G)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.525 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |