Datasheets
1-5406552-7 by: TE Connectivity

INV MJ,1X4,PNL GRD,LED (-/G) W

Part Details for 1-5406552-7 by TE Connectivity

Overview of 1-5406552-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for 1-5406552-7

Part # Distributor Description Stock Price Buy
DISTI # 87AJ9139
Newark Modular Conn/Ethernet Conn Inv Mj 1X4 Pnl Grd Led |Amp Te Connectivity 1-5406552-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 64
  • 1 $21.1000
  • 5 $20.6100
  • 10 $20.2600
  • 25 $19.8800
  • 50 $19.4600
  • 100 $19.2500
$19.2500 / $21.1000 Buy Now
DISTI # 96X9318
Newark Inv Mj,1X4,pnl Grd,led (-/G) W |Amp Te Connectivity 1-5406552-7 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.3300
$9.3300 Buy Now
DISTI # A119275-ND
DigiKey CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray 3058
In Stock
  • 1 $13.8100
  • 10 $13.5180
  • 32 $13.1587
  • 64 $12.5116
  • 256 $11.2172
  • 960 $9.7791
$9.7791 / $13.8100 Buy Now
DISTI # 1-5406552-7
Avnet Americas Conn RJ-45 F 32 POS Solder RA Thru-Hole 4Port Tray Cat 5 - Bulk (Alt: 1-5406552-7) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 9 Weeks, 1 Days Container: Bulk 0
  • 2,560 $9.9671
  • 5,120 $9.6823
  • 10,240 $9.3975
  • 15,360 $9.1127
  • 20,480 $8.8280
$8.8280 / $9.9671 Buy Now
DISTI # 571-1-5406552-7
Mouser Electronics Modular Connectors / Ethernet Connectors INV MJ 1X4 PNL GRD LED -/G WITH LUBE 0
  • 2,560 $10.4400
$10.4400 Order Now
DISTI # 73774158
RS INV MJ,1X4,PNL GRD, LED (-/G) W, RJ45 Connectors | TE Connectivity 1-5406552-7 Min Qty: 2560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,560 $13.8460
$13.8460 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Container: Tray 0
Tray
  • 2,560 $8.3800
$8.3800 Buy Now
DISTI # AMP1-5406552-7
Heilind Electronics INV MJ1X4PNL GRDLED (-/G) W Americas - 0 in Stock
  • 2,560 $10.4696
$10.4696 Buy Now
Onlinecomponents.com Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray RoHS: Compliant 76 In Stock
  • 5 $16.3100
  • 32 $16.0700
  • 64 $15.9900
  • 128 $15.8700
  • 256 $15.7500
  • 512 $15.6300
  • 1,024 $15.5200
$15.5200 / $16.3100 Buy Now
DISTI # 65684599
Verical Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray Min Qty: 4 Package Multiple: 1 Americas - 64
  • 4 $20.7200
  • 30 $17.4200
  • 60 $16.3900
$16.3900 / $20.7200 Buy Now
DISTI # 69897286
Verical Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray Min Qty: 5 Package Multiple: 5 Date Code: 1640 Americas - 10
  • 5 $21.0180
$21.0180 Buy Now
DISTI # 1-5406552-7
Avnet Americas Conn RJ-45 F 32 POS Solder RA Thru-Hole 4Port Tray Cat 5 - Bulk (Alt: 1-5406552-7) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 9 Weeks, 1 Days Container: Bulk 0
  • 2,560 $9.9671
  • 5,120 $9.6823
  • 10,240 $9.3975
  • 15,360 $9.1127
  • 20,480 $8.8280
$8.8280 / $9.9671 Buy Now
DISTI # 1-5406552-7
Avnet Americas Conn RJ-45 F 32 POS Solder RA Thru-Hole 4Port Tray Cat 5 - Bulk (Alt: 1-5406552-7) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 9 Weeks, 1 Days Container: Bulk 0
  • 2,560 $9.9671
  • 5,120 $9.6823
  • 10,240 $9.3975
  • 15,360 $9.1127
  • 20,480 $8.8280
$8.8280 / $9.9671 Buy Now
DISTI # AMP1-5406552-7
Interstate Connecting Components INV MJ1X4PNL GRDLED (-/G) W 0
  • 2,560 $10.4696
$10.4696 Buy Now
DISTI # 1-5406552-7
Avnet Asia Conn RJ-45 F 32 POS Solder RA Thru-Hole 4Port Tray Cat 5 (Alt: 1-5406552-7) RoHS: Compliant Min Qty: 1283 Package Multiple: 128 Lead time: 6 Weeks, 3 Days 0
  • 1,283 $9.8034
  • 2,566 $9.6672
  • 3,849 $9.5348
  • 6,415 $9.4060
  • 12,830 $9.1584
  • 32,075 $8.9236
  • 64,150 $8.7005
$8.7005 / $9.8034 Buy Now
DISTI # 4324704
Farnell MODULAR ETHERNET CONNECTORS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each 54
  • 3 $17.6411
$17.6411 Buy Now
DISTI # 3177809
Farnell INV MJ,1X4,PNL GRD,LED (-/G) W RoHS: Compliant Min Qty: 128 Lead time: 5 Weeks, 1 Days Container: Each 0
  • 128 $8.6318
$8.6318 Buy Now
Master Electronics Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray RoHS: Compliant 76 In Stock
  • 5 $16.3100
  • 32 $16.0700
  • 64 $15.9900
  • 128 $15.8700
  • 256 $15.7500
  • 512 $15.6300
  • 1,024 $15.5200
$15.5200 / $16.3100 Buy Now

Part Details for 1-5406552-7

1-5406552-7 Part Data Attributes:

1-5406552-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-5406552-7 TE Connectivity INV MJ,1X4,PNL GRD,LED (-/G) W
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.55 inch
Body Depth 0.525 inch
Body Length 2.55 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style TELCOM, MODULAR
DIN Conformance NO
Durability 750 Cycles
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 1.5A
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish TIN
Shell Material COPPER-ZINC ALLOY
Terminal Length 0.1 inch
Terminal Pitch 1.02 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5406552-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5406552-7 by TE Connectivity

  • Please alert me when 1-5406552-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-5406552-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5406552-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-5406552-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5406552-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5406552-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: