-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
060 ASSY SYS 50 PADDLEBOARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5263
|
Newark | 1-5111595-2 - 060 Assy Sys 50 Paddleboard Rohs Compliant: Yes |Amp Te Connectivity 1-5111595-2 Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$6.9500 / $10.6000 | Buy Now |
DISTI #
59T0342
|
Newark | 060 Assy Sys 50 Paddleboard |Amp Te Connectivity 1-5111595-2 Min Qty: 1078 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
1-5111595-2-ND
|
DigiKey | CONN IDC 60POS VERT Min Qty: 1078 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3837 | Buy Now |
DISTI #
1-5111595-2
|
Avnet Americas | Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-5111595-2) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 298 |
|
$6.1618 / $7.4150 | Buy Now |
DISTI #
571-1-5111595-2
|
Mouser Electronics | Headers & Wire Housings 060 ASSY SYS 50 PADDLEBOARD RoHS: Compliant | 1073 |
|
$7.5400 / $11.5900 | Buy Now |
DISTI #
73774095
|
RS | 060 ASSY SYS 50 PADDLEBOARD, Board-In Connectors | TE Connectivity 1-5111595-2 Min Qty: 1078 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1560 | RFQ |
|
Future Electronics | 060 ASSY SYS 50 PADDLEBOARD RoHS: Compliant pbFree: Yes Min Qty: 1078 Package Multiple: 1078 Container: Tray | 0Tray |
|
$6.5800 | Buy Now |
DISTI #
AMP1-5111595-2
|
Heilind Electronics | 060 ASSY SYS 50 PADDLEBOARD | Americas - 0 in Stock |
|
$7.6793 | Buy Now |
|
Onlinecomponents.com | 060 ASSY SYS 50 PADDLEBOARD RoHS: Compliant | 0 |
|
$6.6800 / $18.7600 | Buy Now |
DISTI #
1-5111595-2
|
Avnet Americas | Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 1-5111595-2) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 298 |
|
$6.1618 / $7.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5111595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5111595-2
TE Connectivity
060 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.548 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-5111595-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5111595-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-115-02-H-Q-LC-P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 1-5111595-2 vs MOLC-115-02-H-Q-LC-P |
650680-2 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 1-5111595-2 vs 650680-2 |
50776-B15A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-5111595-2 vs 50776-B15A |
MOLC-115-02-SM-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 1-5111595-2 vs MOLC-115-02-SM-Q |
51145-1015J | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1-5111595-2 vs 51145-1015J |
50009-1015ALF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1-5111595-2 vs 50009-1015ALF |
MOLC-115-02-SM-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 1-5111595-2 vs MOLC-115-02-SM-Q-LC |
650579-3 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 1-5111595-2 vs 650579-3 |
MOLC-115-02-STL-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 1-5111595-2 vs MOLC-115-02-STL-Q |
50726-5015S | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1-5111595-2 vs 50726-5015S |