-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR AU SER-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3518
|
Newark | Socket,min-Spr Au Ser-5 Rohs Compliant: Yes |Amp Te Connectivity 1-50871-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
1-50871-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-50871-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4572 / $0.5008 | Buy Now |
DISTI #
571-1508713
|
Mouser Electronics | IC & Component Sockets MINIATURE SPRING RoHS: Compliant | 0 |
|
$0.5810 | Order Now |
|
Future Electronics | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.5000 | Buy Now |
|
Future Electronics | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4550 / $0.5500 | Buy Now |
DISTI #
AMP1-50871-3
|
Heilind Electronics | SOCKETMIN-SPR AU SER-5 | Americas - 0 in Stock |
|
$0.5336 / $0.5416 | Buy Now |
DISTI #
1-50871-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-50871-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4572 / $0.5008 | Buy Now |
DISTI #
AMP1-50871-3
|
Interstate Connecting Components | SOCKETMIN-SPR AU SER-5 | 0 |
|
$0.5336 / $0.5416 | Buy Now |
DISTI #
3145217
|
Farnell | SOCKET,MIN-SPR AU SER-5 RoHS: Compliant Min Qty: 10000 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$0.3727 | Buy Now |
DISTI #
1-50871-3
|
FDH Electronics | Elec. Contact Min Qty: 1 | 8 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-50871-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-50871-3
TE Connectivity
SOCKET,MIN-SPR AU SER-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 17 AWG |