-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PLUG HSG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2059
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Natural, Housing Style:Matrix Rohs Compliant: Yes |Amp Te Connectivity 1-480708-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11565 |
|
$0.2710 / $0.3200 | Buy Now |
DISTI #
06WX0084
|
Newark | Connector Housing, Plug, 12 Way, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Flammability Rohs Compliant: Yes |Amp Te Connectivity 1-480708-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.4230 | Buy Now |
DISTI #
A1460-ND
|
DigiKey | CONN PLUG HSG 12POS UNI-MATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
21752 In Stock |
|
$0.2613 / $0.4500 | Buy Now |
DISTI #
1-480708-0
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480708-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 22526 |
|
$0.2086 | Buy Now |
DISTI #
1-480708-0-RED
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480708-0-RED) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
46F2059
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 46F2059) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 11798 Partner Stock |
|
$0.3010 / $0.4680 | Buy Now |
DISTI #
571-14807080
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 12 POS RoHS: Compliant | 23778 |
|
$0.2310 / $0.5600 | Buy Now |
DISTI #
70083501
|
RS | Connector Soft Shell Universal MATE-N-LOK 12 Plug Nylon Natural 19 A | TE Connectivity 1-480708-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9200 |
|
$0.3020 / $0.4500 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 26603Bag |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
AMP1-480708-0
|
Heilind Electronics | 12P UMNL PLUG HSG NATL | Americas - 62022 in Stock56250 On Order |
|
$0.2374 / $0.3002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480708-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480708-0
TE Connectivity
12P UMNL PLUG HSG NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 1.05 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480708-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480708-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794851-1 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480708-0 vs 794851-1 |