-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-406541-5) MJ,INV,1X1,0PNL G,.100"ST,SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0413
|
Newark | Modular Jack, Rj45, 8P8C, Cat5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 1-406541-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 631 |
|
$2.3100 / $2.8000 | Buy Now |
DISTI #
A102038-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
17714 In Stock |
|
$1.4750 / $2.4500 | Buy Now |
DISTI #
1-406541-5
|
Avnet Americas | MJ INV 1X1 0PNL G .100incST SN - Trays (Alt: 1-406541-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 2630 |
|
$1.6375 / $1.7349 | Buy Now |
DISTI #
571-1-406541-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors R/A 8POS T/H BLACK RoHS: Compliant | 4196 |
|
$1.9800 / $2.4500 | Buy Now |
DISTI #
E02:0323_01937468
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2410 | Europe - 7709 |
|
$1.4949 / $2.2694 | Buy Now |
DISTI #
V36:1790_11696468
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2152 | Americas - 7523 |
|
$1.5660 / $2.2440 | Buy Now |
DISTI #
70041988
|
RS | Modular Jack Connector, RJ Type, 8-Position, 1 Port, Cat5, Right Angle, Black | TE Connectivity 1-406541-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 84 |
|
$2.0400 / $2.4500 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4815Tray |
|
$1.9600 / $2.2300 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 2205 Container: Tray | 0Tray |
|
$1.9600 / $2.0200 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 441 Container: Tray | 0Tray |
|
$1.2000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-406541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-406541-5
TE Connectivity
(1-406541-5) MJ,INV,1X1,0PNL G,.100"ST,SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.525 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |