-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-338095-2) MICRO-MATCH COSIHSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7470
|
Newark | Connector Housing, Plug, 12Pos, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 1-338095-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4279 |
|
$1.1600 / $1.5100 | Buy Now |
DISTI #
17R0268
|
Newark | Wire-To-Board Connector, Micro-Match Series, Crimp, Plug, 12, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-338095-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 / $0.9660 | Buy Now |
DISTI #
A99497-ND
|
DigiKey | CONN PLUG HSG 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6246 In Stock |
|
$0.8325 / $1.0500 | Buy Now |
DISTI #
1-338095-2
|
Avnet Americas | Conn Housing RCP 12 POS 1.27mm Crimp ST Box - Bulk (Alt: 1-338095-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 400 |
|
$0.7396 / $0.7835 | Buy Now |
DISTI #
571-1-338095-2
|
Mouser Electronics | Headers & Wire Housings 12 POS HOUSING RoHS: Compliant | 2139 |
|
$0.8320 / $1.0500 | Buy Now |
DISTI #
70468100
|
RS | Micro-Match Series 1.27mm Pitch 12 Way 2 Row Female Straight PCB Housing | TE Connectivity 1-338095-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5900 | RFQ |
|
Future Electronics | 12 Positions 0.100" (2.54mm) Housings Plug Red Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Box | 0Box |
|
$0.6750 | Buy Now |
DISTI #
AMP1-338095-2
|
Heilind Electronics | MICRO-MATCH COSIHSG | Americas - 0 in Stock |
|
$0.5956 / $0.8144 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH COSIHSG RoHS: Compliant |
756 In Stock |
|
$0.8120 / $1.4740 | Buy Now |
DISTI #
AMP1-338095-2
|
Interstate Connecting Components | MICRO-MATCH COSIHSG | 0 |
|
$0.5956 / $0.8144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338095-2
TE Connectivity
(1-338095-2) MICRO-MATCH COSIHSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICRO-MATCH | |
Body Depth | 0.49 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-338095-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338095-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-106-02-G-D-495 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-G-D-495 |
ESQT-106-03-FM-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-03-FM-D-309 |
ESQT-106-02-G-D-420 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-G-D-420 |
ESQT-106-03-S-D-385 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-03-S-D-385 |
ESQT-106-02-H-D-750 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-H-D-750 |
ESQT-106-02-G-D-535 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-G-D-535 |
ESQT-106-03-G-D-323 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-03-G-D-323 |
ESQT-106-02-G-D-783 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-G-D-783 |
ESQ-106-44-H-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQ-106-44-H-D |
ESQT-106-02-S-D-750 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-338095-2 vs ESQT-106-02-S-D-750 |