-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16 COMM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2970
|
Newark | Pidg Spd 22-16 Comm 22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 1-327717-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
A134942CT-ND
|
DigiKey | SPADE TERMINAL #4 INSULATION TIN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4396 In Stock |
|
$1.4527 / $2.4300 | Buy Now |
DISTI #
1-327717-2
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 1-327717-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 2046 Factory Stock |
|
$1.4270 / $1.5629 | Buy Now |
DISTI #
571-1-327717-2
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #4 RoHS: Compliant | 4380 |
|
$1.4500 / $2.1900 | Buy Now |
DISTI #
71995258
|
RS | PIDG, Spd 22-16 Comm 22-18Mil 4 | TE Connectivity 1-327717-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
AMP1-327717-2
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 4 | Americas - 0 in Stock |
|
$1.6655 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 4 RoHS: Compliant |
5000 Partner Stock |
|
$1.4200 / $2.2700 | Buy Now |
DISTI #
79058712
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 17.12mm Tin T/R Min Qty: 36 Package Multiple: 1 | Americas - 5000 |
|
$1.7600 | Buy Now |
DISTI #
76439761
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 17.12mm Tin T/R Min Qty: 2046 Package Multiple: 2046 | Americas - 2046 |
|
$1.7423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-327717-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-327717-2
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |