-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-321235-1) RECEPT, FASTON SPLICE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1483
|
Newark | Terminal, Butt Splice 0.25In Crimp Clear, Insulator Colour:Transparent, Product Range:Faston 250 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 1-321235-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2420 |
|
$0.4430 / $0.5240 | Buy Now |
DISTI #
A24730-ND
|
DigiKey | CONN ADPT 0.25 TAB TO 0.25 TAB Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2679 In Stock |
|
$0.3600 / $0.7200 | Buy Now |
DISTI #
1-321235-1
|
Avnet Americas | Splice Terminal 10-22AWG 66.68mm 10.39mm Tin Loose Piece - Bulk (Alt: 1-321235-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3629 / $0.3975 | Buy Now |
DISTI #
26R1483
|
Avnet Americas | Splice Terminal 10-22AWG 66.68mm 10.39mm Tin Loose Piece - Bulk (Alt: 26R1483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 2420 Partner Stock |
|
$0.4880 / $0.6550 | Buy Now |
DISTI #
571-13212351
|
Mouser Electronics | Terminals FASTON SPLICE 22-10 RoHS: Compliant | 10605 |
|
$0.3600 / $0.6300 | Buy Now |
DISTI #
V36:1790_11630135
|
Arrow Electronics | Splice Terminal 10-22AWG Brass Natural RCP 66.67mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1907 | Americas - 513 |
|
$0.2929 / $0.3934 | Buy Now |
DISTI #
72020923
|
RS | Receptacle, Faston Splice 22-10 | TE Connectivity 1-321235-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.4440 | RFQ |
|
Future Electronics | 22 - 10 AWG 6.35 mm Tab Vinyl Faston Splices Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
AMP1-321235-1
|
Heilind Electronics | RECEPT, FASTON SPLICE 22-10 | Americas - 0 in Stock |
|
$0.4236 / $0.4299 | Buy Now |
|
Onlinecomponents.com | RECEPT, FASTON SPLICE 22-10 RoHS: Compliant |
2001 In Stock |
|
$0.3340 / $0.5992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-321235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-321235-1
TE Connectivity
(1-321235-1) RECEPT, FASTON SPLICE 22-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |