-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-321235-0) RECEPT,FASTON SPLICE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2016
|
Newark | Terminal, Butt Splice, 6.35Mm, Natural, Insulator Colour:Transparent, Product Range:Faston 250 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 1-321235-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.0830 | Buy Now |
DISTI #
A139141-ND
|
DigiKey | CONN ADPT 0.25 TAB TO 0.25 TAB Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
485 In Stock |
|
$0.3185 / $0.6300 | Buy Now |
DISTI #
1-321235-0
|
Avnet Americas | Splice Terminal 10-22AWG 66.67mm 10.38mm Loose Piece - Bulk (Alt: 1-321235-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 7 |
|
$0.1862 | Buy Now |
DISTI #
29C2016
|
Avnet Americas | Splice Terminal 10-22AWG 66.67mm 10.38mm Loose Piece - Bulk (Alt: 29C2016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$0.3550 | Buy Now |
DISTI #
571-1321235
|
Mouser Electronics | Terminals .250 FASTON SPLICE RoHS: Compliant | 5483 |
|
$0.3180 / $0.5100 | Buy Now |
DISTI #
V36:1790_11630134
|
Arrow Electronics | RECEPT,FASTON SPLICE 22-10 CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2105 | Americas - 13227 |
|
$0.2683 / $0.4557 | Buy Now |
DISTI #
70346380
|
RS | Crimp TermAdapter Faston Splice Term toFaston Splice Term 6.35x0.81mm | TE Connectivity 1-321235-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25928 |
|
$0.3970 / $0.5780 | Buy Now |
|
Future Electronics | 22 - 10 AWG 6.35 mm Tab Vinyl Faston Splices Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 2000Box |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
AMP1-321235-0
|
Heilind Electronics | RECEPT,FASTON SPLICE 22-10 | Americas - 282 in Stock105000 On Order |
|
$0.3380 / $0.4273 | Buy Now |
|
Onlinecomponents.com | RECEPT,FASTON SPLICE 22-10 RoHS: Compliant |
8706 In Stock |
|
$0.2718 / $0.5312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-321235-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-321235-0
TE Connectivity
(1-321235-0) RECEPT,FASTON SPLICE 22-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |