-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A RCPT ASSY SMT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9080
|
Newark | Usb Conn, 2.0, Type A, Rcpt, 4Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloyrohs Compliant: Yes |Te Connectivity 1-292303-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$1.1300 | Buy Now |
DISTI #
A118230CT-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11316 In Stock |
|
$1.8584 / $3.1000 | Buy Now |
DISTI #
96X9080
|
Avnet Americas | AMP1-292303-6 - Bulk (Alt: 96X9080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 459 Partner Stock |
|
$2.8400 / $3.5200 | Buy Now |
DISTI #
571-1-292303-6
|
Mouser Electronics | USB Connectors Std USB Type A, R/A, SMT, Offset RoHS: Compliant | 4563 |
|
$2.0000 / $3.1000 | Buy Now |
DISTI #
V36:1790_11644346
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 7 Weeks Date Code: 2237 | Americas - 2700 |
|
$1.3594 / $1.7010 | Buy Now |
DISTI #
V99:2348_11644346
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Date Code: 2109 | Americas - 1224 |
|
$1.7110 | Buy Now |
DISTI #
E02:0323_04262021
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2311 | Europe - 860 |
|
$1.6333 / $2.2321 | Buy Now |
DISTI #
73773898
|
RS | Std USB Type A, R/A, SMT, Offset, USB Connectors | TE Connectivity 1-292303-6 Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 | RFQ |
|
Future Electronics | 1 Port 4 Position Right Angle USB Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.7200 / $1.8200 | Buy Now |
|
Future Electronics | 1 Port 4 Position Right Angle USB Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292303-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292303-6
TE Connectivity
USB A R/A RCPT ASSY SMT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |