-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0579
|
Newark | Low Profile 2G/3G/4G, mimo+Gps Black Ante |Amp Te Connectivity 1-2823595-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$297.0700 / $343.4600 | Buy Now |
DISTI #
05AC1818
|
Newark | Mimo Antenna, 698Mhz-2.7Ghz, Panel, Blk, Antenna Type:Mimo, Frequency Min:698Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Panel, Gain:5Db, Vswr:2.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Amp Te Connectivity 1-2823595-2 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.1600 / $334.6200 | Buy Now |
DISTI #
1-2823595-2
|
Avnet Americas | LTE MiMo Antenna Vertical 960MHz/1612MHz/2700MHz 2dBi/2.5dBi/5dBi Wall Mount - Bulk (Alt: 1-2823595-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_17717168
|
Arrow Electronics | Antenna LTE MIMO 2.3dBi/5dBi Gain 960MHz/1612MHz/2700MHz Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1707 | Americas - 1 |
|
$135.0600 | Buy Now |
DISTI #
70941143
|
RS | LOW PROFILE 2G/3G/4G, MIMO+GPS BLACK ANTENNA | TE Connectivity 1-2823595-2 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$506.4700 / $562.7500 | RFQ |
DISTI #
AMP1-2823595-2
|
Heilind Electronics | ANTENNA,MIMO, 2XLTE/GPS,BLK | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOW PROFILE 2G/3G/4G,MIMO+GPS BLACK ANTE RoHS: Compliant |
5 Partner Stock |
|
$315.5700 / $375.9500 | Buy Now |
DISTI #
38510086
|
Verical | Antenna LTE MIMO 2.3dBi/5dBi Gain 960MHz/1612MHz/2700MHz Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$307.0300 / $325.4500 | Buy Now |
DISTI #
25905598
|
Verical | Antenna LTE MIMO 2.3dBi/5dBi Gain 960MHz/1612MHz/2700MHz Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 1 |
|
$135.0600 | Buy Now |
DISTI #
1-2823595-2
|
Avnet Americas | LTE MiMo Antenna Vertical 960MHz/1612MHz/2700MHz 2dBi/2.5dBi/5dBi Wall Mount - Bulk (Alt: 1-2823595-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy