-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5326
|
Newark | Automotive Conn, Header, 2Pos, Screw Rohs Compliant: Yes |Te Connectivity 1-2399607-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$118.3500 / $147.3900 | Buy Now |
DISTI #
1734-1-2399607-2-ND
|
DigiKey | 2POS,HVP1400,ASSY,180DEG,COD C/D Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$95.7990 / $118.8700 | Buy Now |
DISTI #
1-2399607-2
|
Avnet Americas | Connector Power Plug 2 Position 47mm Screw Straight Panel Mount - Bulk (Alt: 1-2399607-2) Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$81.6960 / $98.3122 | Buy Now |
DISTI #
571-1-2399607-2
|
Mouser Electronics | Headers & Wire Housings 2POS,HVP1400,ASSY,180DEG,COD C/D RoHS: Compliant | 24 |
|
$96.1500 / $123.5800 | Buy Now |
DISTI #
V99:2348_27192175
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 47mm Screw ST Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 48 |
|
$89.6000 / $99.3600 | Buy Now |
|
Future Electronics | PowerTube 1400 Series 2 Position 47 mm Pitch Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Box | 48Box |
|
$85.9400 | Buy Now |
DISTI #
AMP1-2399607-2
|
Heilind Electronics | 2POS,HVP1400,ASSY,180DEG COD C/D | Americas - 0 in Stock |
|
$77.5007 / $103.3342 | Buy Now |
|
Onlinecomponents.com | 2POS,HVP1400,ASSY,180DEG,COD C/D | 0 |
|
$53.8400 / $113.7800 | Buy Now |
|
Onlinecomponents.com | 2POS,HVP1400,ASSY,180DEG,COD C/D | 0 |
|
$85.9400 / $180.0100 | Buy Now |
DISTI #
1-2399607-2
|
TTI | Headers & Wire Housings 2POS,HVP1400,ASSY,180DEG,COD C/D Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$96.1500 / $123.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2399607-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2399607-2
TE Connectivity
Circular Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |