Part Details for 1-2345984-2 by TE Connectivity
Overview of 1-2345984-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2345984-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK8753
|
Newark | Solid State Relay, 16A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity 1-2345984-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.8100 / $93.4800 | Buy Now |
DISTI #
1-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 16A 480V AC-OUT - Bulk (Alt: 1-2345984-2) Min Qty: 20 Package Multiple: 20 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$56.9468 / $68.5292 | Buy Now |
DISTI #
655-1-2345984-2
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,16A,480VAC-DC i/p RoHS: Compliant | 16 |
|
$72.1600 / $92.6100 | Buy Now |
DISTI #
72621074
|
RS | Power Relay, Three Phase SERIES-TRI, PANEL MOUNT, 16A, 480VAC-DC | TE Connectivity 1-2345984-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$104.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$60.3300 | Buy Now |
DISTI #
AMP1-2345984-2
|
Heilind Electronics | SSR,480V 16A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | Americas - 15 in Stock |
|
$74.4583 / $80.1859 | Buy Now |
|
Onlinecomponents.com | SSR3T-480D16=3PH SERIS-TRI,PANEL MOUNT | 0 |
|
$66.2100 / $96.5200 | Buy Now |
DISTI #
1-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 16A 480V AC-OUT - Bulk (Alt: 1-2345984-2) Min Qty: 20 Package Multiple: 20 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$56.9468 / $68.5292 | Buy Now |
DISTI #
AMP1-2345984-2
|
Interstate Connecting Components | SSR,480V 16A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | 5 |
|
$74.4583 / $80.1859 | Buy Now |
DISTI #
000000000006272543
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,16A,480VAC-DC i/p Min Qty: 1 | 20 |
|
$55.3400 | Buy Now |
Part Details for 1-2345984-2
1-2345984-2 CAD Models
1-2345984-2 Part Data Attributes:
|
1-2345984-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345984-2
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |