-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5190
|
Newark | Connector, Fpc, R/A, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-2328702-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35752 |
|
$0.1460 / $0.1680 | Buy Now |
DISTI #
79AC7762
|
Newark | Connector, Fpc, R/A, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 1-2328702-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 3896 |
|
$0.1210 / $0.1260 | Buy Now |
DISTI #
69AC5191
|
Newark | Connector, Fpc, R/A, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amp Te Connectivity 1-2328702-0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
A141390CT-ND
|
DigiKey | CONN FPC 10POS 0.5MM R/A Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28376 In Stock |
|
$0.0891 / $0.2000 | Buy Now |
DISTI #
1-2328702-0
|
Avnet Americas | Conn FFC/FPC RCP 10 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2328702-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 1 Days Container: Reel | 56000 |
|
$0.0787 / $0.0844 | Buy Now |
DISTI #
69AC5190
|
Avnet Americas | Conn FFC/FPC RCP 10 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AC5190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 35752 Partner Stock |
|
$0.1560 / $0.2330 | Buy Now |
DISTI #
571-1-2328702-0
|
Mouser Electronics | FFC & FPC Connectors 10 PIN FPC CONNECTOR 0.5mmP BACK FLIP LCK RoHS: Compliant | 55300 |
|
$0.1020 / $0.2600 | Buy Now |
DISTI #
V72:2272_22946659
|
Arrow Electronics | Connector FFC-FPC Solder Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2133 Container: Cut Strips | Americas - 47245 |
|
$0.0920 / $0.2000 | Buy Now |
DISTI #
E02:0323_13353949
|
Arrow Electronics | Connector FFC-FPC Solder Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Europe - 29579 |
|
$0.0844 / $0.1851 | Buy Now |
|
Future Electronics | 10PIN 0.5MMP FPC CONN, BACK FLIP LOCK RoHS: Compliant pbFree: Yes Min Qty: 56000 Package Multiple: 28000 Container: Reel | 0Reel |
|
$0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2328702-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2328702-0
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.039 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2328702-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2328702-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734839-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-2328702-0 vs 1-1734839-0 |