-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2305018-2CT-ND
|
DigiKey | USB TYPE C, REC ON BOARD DUAL SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3418 In Stock |
|
$3.8840 / $5.0300 | Buy Now |
DISTI #
1-2305018-2
|
Avnet Americas | Connector USB Type C Receptacle 0.5mm Right Angle Surface Mount - Tape and Reel (Alt: 1-2305018-2) Min Qty: 4800 Package Multiple: 4800 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$3.5322 / $3.9880 | Buy Now |
DISTI #
571-1-2305018-2
|
Mouser Electronics | USB Connectors USB TYPE C, REC ON BOARD DUAL SMT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$3.3600 | Buy Now |
DISTI #
AMP1-2305018-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1890 | Buy Now | |
|
Onlinecomponents.com | USB TYPE C, REC ON BOARD DUAL SMT | 0 |
|
$3.6100 / $10.6000 | Buy Now |
DISTI #
1-2305018-2
|
Avnet Americas | Connector USB Type C Receptacle 0.5mm Right Angle Surface Mount - Tape and Reel (Alt: 1-2305018-2) Min Qty: 4800 Package Multiple: 4800 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$3.5322 / $3.9880 | Buy Now |
DISTI #
AMP1-2305018-2
|
Interstate Connecting Components | 0 |
|
$4.1890 | Buy Now | |
|
Master Electronics | USB TYPE C, REC ON BOARD DUAL SMT | 0 |
|
$3.6100 / $10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2305018-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2305018-2
TE Connectivity
USB Connector, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |