-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 strgt socket to M12 strgt plug AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0496
|
Newark | Cables 4Pos Pvc 1.5Mm8Strt Sckt To M12 Strt Plg |Amp Te Connectivity 1-2273111-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$16.8400 / $21.4800 | Buy Now |
DISTI #
96X8954
|
Newark | M8 Strgt Socket To M12 Strgt Plug Aa |Te Connectivity 1-2273111-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $19.1400 | Buy Now |
DISTI #
49Y4431
|
Newark | Sensor Cable, Amp, M8 Sensor Straight 4 Position Receptacle, M12 Sensor Straight 4 Position Plug Rohs Compliant: Yes |Te Connectivity 1-2273111-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5700 / $19.6800 | Buy Now |
DISTI #
A127878-ND
|
DigiKey | CBL CIRC 4POS FEM TO MALE 4.92' Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
49 In Stock |
|
$17.5378 / $21.4500 | Buy Now |
DISTI #
1-2273111-4
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular F-M Carton - Bulk (Alt: 1-2273111-4) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$13.0508 / $15.7052 | Buy Now |
DISTI #
571-1-2273111-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5mM8strt sckt to M12 strt plg RoHS: Compliant | 138 |
|
$15.4000 / $20.6500 | Buy Now |
DISTI #
72149553
|
RS | M8 strgt socket to M12 strgt plug AA | TE Connectivity 1-2273111-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9900 | RFQ |
|
Future Electronics | M8 Straight Socket to M12 Straight Plug AA RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$13.0200 | Buy Now |
DISTI #
AMP1-2273111-4
|
Heilind Electronics | M8 strgt socket to M12 strgt plug AA | Americas - 0 in Stock |
|
$15.0448 / $16.7576 | Buy Now |
|
Onlinecomponents.com | Sensor Cable1.5m 22AWG M8 Circular to M12 Circular 4 to 4 POS SKT-PL Box RoHS: Compliant |
51 Partner Stock |
|
$13.6900 / $19.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273111-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273111-4
TE Connectivity
M8 strgt socket to M12 strgt plug AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |