-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE IP67,SZ4,90,62S, RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0459
|
Newark | D-Sub Mil Spec Conn Amplimite Ip67, Sz4, 90, 62 |Amp Te Connectivity 1-2221760-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$101.6300 / $113.9500 | Buy Now |
DISTI #
78Y5330
|
Newark | Hd D Sub Housing, Dc, Steel, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Amplimite 90 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Te Connectivity 1-2221760-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9400 / $111.6300 | Buy Now |
DISTI #
2266-1-2221760-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 1 Lead time: 29 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$123.8400 / $131.1100 | Buy Now |
DISTI #
1-2221760-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0174 | Buy Now |
DISTI #
1-2221760-4
|
Avnet Americas | AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT - Bag (Alt: 1-2221760-4) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Container: Bag | 0 |
|
$87.8392 / $105.7048 | Buy Now |
DISTI #
571-1-2221760-4
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT RoHS: Not Compliant | 20 |
|
$109.0000 / $127.7900 | Buy Now |
DISTI #
AMP1-2221760-4
|
Heilind Electronics | AMPLIMITE IP67, SZ4, 90, 62 PO | Americas - 0 in Stock |
|
$63.3881 / $78.5224 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT |
14 Partner Stock |
|
$71.4700 / $124.8000 | Buy Now |
DISTI #
26406663
|
Verical | Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$100.6100 / $106.5300 | Buy Now |
DISTI #
1-2221760-4
|
Avnet Americas | AMPLIMITE IP67, SZ4, 90, 62 POS, RCPT - Bag (Alt: 1-2221760-4) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Container: Bag | 0 |
|
$87.8392 / $105.7048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2221760-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2221760-4
TE Connectivity
AMPLIMITE IP67,SZ4,90,62S, RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity |