-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199230-6) M.2 0.5PITCH 4.2H KEY M 30U AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8801
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2199230-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2417 |
|
$1.4400 / $2.0400 | Buy Now |
DISTI #
17AH9691
|
Newark | Conn, Card Edge, Rcpt, 67Pos, 0.5Mm, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder, Rohs Compliant: Yes |Te Connectivity 1-2199230-6 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
96X8749
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2199230-6 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
82AC0764
|
Newark | 1-2199230-6 - M.2 0.5Pitch 4.2H Key M 30U Au Rohs Compliant: Yes |Te Connectivity 1-2199230-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
A118046CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16545 In Stock |
|
$1.1371 / $1.9400 | Buy Now |
DISTI #
1-2199230-6
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2199230-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Reel | 2000 |
|
$1.0739 / $1.2125 | Buy Now |
DISTI #
70AC8801
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 70AC8801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Ammo Pack | 2417 Partner Stock |
|
$1.5900 / $2.0400 | Buy Now |
DISTI #
571-1-2199230-6
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY M 30U AU RoHS: Compliant | 5789 |
|
$0.9210 / $1.7500 | Buy Now |
DISTI #
V72:2272_07462466
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 Container: Cut Strips | Americas - 4641 |
|
$1.1208 / $1.6797 | Buy Now |
DISTI #
E02:0323_08098805
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks Date Code: 2141 | Europe - 3000 |
|
$0.8513 / $0.8828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199230-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199230-6
TE Connectivity
(1-2199230-6) M.2 0.5PITCH 4.2H KEY M 30U AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2199230-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2199230-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2199230-3 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2199230-6 vs 1-2199230-3 |