-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1K OHM 0.1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3346
|
Newark | 1-2176092-8 Rohs Compliant: Yes |Te Connectivity 1-2176092-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1490 | Buy Now |
DISTI #
A110543CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74647 In Stock |
|
$0.1346 / $0.4700 | Buy Now |
DISTI #
1-2176092-8
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power, High Precision - Tape and Reel (Alt: 1-2176092-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1288 / $0.1454 | Buy Now |
DISTI #
30AC6133
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power, High Precision - Bulk (Alt: 30AC6133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 520 Partner Stock |
|
$0.1720 / $0.5620 | Buy Now |
DISTI #
279-1-2176092-8
|
Mouser Electronics | Thin Film Resistors - SMD 2A 0.25W 025PPMRL RoHS: Compliant | 6447 |
|
$0.1290 / $0.4700 | Buy Now |
DISTI #
V36:1790_07440931
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2215 | Americas - 8000 |
|
$0.0587 / $0.1205 | Buy Now |
DISTI #
E02:0323_06576271
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2246 | Europe - 2000 |
|
$0.1170 / $0.1305 | Buy Now |
DISTI #
V72:2272_07440931
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2018 Container: Cut Strips | Americas - 13 |
|
$0.1374 / $0.2425 | Buy Now |
|
Future Electronics | RP Series 0805 1 kOhm ±0.1% 0.25 W ±25 ppm/°C Precision Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1290 / $0.1420 | Buy Now |
DISTI #
AMP1-2176092-8
|
Heilind Electronics | RP 2A 0.25W 1K0 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1335 / $0.1685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176092-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176092-8
TE Connectivity
RES SMD 1K OHM 0.1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |