-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 24 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2176070-0TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 2W, Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1910 / $0.1980 | Buy Now |
DISTI #
1-2176070-0
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
|
Future Electronics | RES SMD 24 OHM 1% 2W 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1610 / $0.1680 | Buy Now |
DISTI #
AMP1-2176070-0
|
Heilind Electronics | 3521 24R 1% 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3521 24R 1% 2W RoHS: Compliant |
24000 In Stock |
|
$0.1584 / $0.1707 | Buy Now |
DISTI #
62997917
|
Verical | Res Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.2152 / $0.2371 | Buy Now |
DISTI #
60266159
|
Verical | Res Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1790 | Buy Now |
|
Bristol Electronics | 764 |
|
RFQ | ||
DISTI #
352124RFT
|
TTI | Thick Film Resistors - SMD 3521 24R 1% 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1630 | Buy Now |
DISTI #
1-2176070-0
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176070-0
TE Connectivity
RES SMD 24 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |