-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-215083-8) MICRO-MATCH MOW.18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3869
|
Newark | Connector, 18Way, Awg28, 1.27, Pitch Spacing:1.27Mm, No. Of Contacts:18Contacts, Gender:Plug, Product Range:Micro-Match Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-215083-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7050 / $1.3500 | Buy Now |
DISTI #
89AK3636
|
Newark | Idc Conn, Board In, 18Pos, 2Row, 1.27Mm |Amp Te Connectivity 1-215083-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
17R0040
|
Newark | Micro-Match Mow.18P |Amp Te Connectivity 1-215083-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.0200 | Buy Now |
DISTI #
A110876CT-ND
|
DigiKey | CONN PLUG 18POS IDC 28AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3968 In Stock |
|
$0.8382 / $1.6700 | Buy Now |
DISTI #
1-215083-8
|
Avnet Americas | Conn IDC Connector M 18 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 1-215083-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.8449 / $0.9253 | Buy Now |
DISTI #
571-1-215083-8
|
Mouser Electronics | Headers & Wire Housings MOW 18P 28 AWG RoHS: Compliant | 1854 |
|
$0.9000 / $1.8200 | Buy Now |
|
Future Electronics | MICRO-MATCH MOW.18P RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7890 | Buy Now |
DISTI #
AMP1-215083-8
|
Heilind Electronics | MICRO-MATCH MOW.18P | Americas - 0 in Stock |
|
$0.9861 / $1.0008 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH MOW.18P RoHS: Compliant |
3373 In Stock |
|
$0.8540 / $1.3990 | Buy Now |
DISTI #
77306492
|
Verical | Conn IDC Connector M 18 POS 1.27mm IDT RA Cable Mount T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$0.9062 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215083-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215083-8
TE Connectivity
(1-215083-8) MICRO-MATCH MOW.18P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICROMATCH | |
Body Breadth | 0.201 inch | |
Body Depth | 0.27 inch | |
Body Length | 1.035 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 1-215083-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215083-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-215083-8 | (8-215083-8) MICRO-MATCH MOW.18P | TE Connectivity | 1-215083-8 vs 8-215083-8 |