-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2132782-2) 12 pos. EP II breakaway retain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468011
|
RS | EP-II Series 12 Way Breakaway Retainer For Use With Economy Power Connector | TE Connectivity 1-2132782-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4690 / $0.5100 | RFQ |
DISTI #
AMP1-2132782-2
|
Heilind Electronics | 12 pos. EP II breakaway retain | Americas - 0 in Stock6300 On Order |
|
$0.3172 / $0.4360 | Buy Now |
DISTI #
79053337
|
Verical | Connector Accessories Retainer Straight Nylon Black Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 97200 |
|
$0.4049 | Buy Now |
DISTI #
80329556
|
Verical | Connector Accessories Retainer Straight Nylon Black Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2336 | Americas - 3600 |
|
$0.6479 | Buy Now |
DISTI #
1-2132782-2
|
Avnet Americas | Connector Accessories 12 POS Breakaway Retainer Nylon Black - Tape and Reel (Alt: 1-2132782-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 6 Days Container: Reel | 127200 Factory Stock |
|
$0.3514 / $0.3968 | Buy Now |
DISTI #
AMP1-2132782-2
|
Interstate Connecting Components | 12 pos. EP II breakaway retain | 02100 On Order |
|
$0.3172 / $0.4360 | Buy Now |
DISTI #
1-2132782-2
|
Avnet Asia | Connector Accessories 12 POS Breakaway Retainer Nylon Black (Alt: 1-2132782-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3543 / $0.3992 | Buy Now |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 300 |
|
$0.0773 / $0.1074 | Buy Now |
DISTI #
2060492
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4022 / $0.8191 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 300 |
|
$0.0592 / $0.1042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2132782-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2132782-2
TE Connectivity
(1-2132782-2) 12 pos. EP II breakaway retain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |