-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT, BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3343
|
Newark | 1-206070-0 Rohs Compliant: No |Amp Te Connectivity 1-206070-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1582 |
|
$2.9100 | Buy Now |
DISTI #
69K8297
|
Newark | Cable Clamp, Size 17, Thermoplastic, Connector Shell Size:17, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Circular Connectors, Cable Bundle Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 1-206070-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1118 |
|
$6.2600 / $7.8300 | Buy Now |
DISTI #
64AC0314
|
Newark | Circular Cable Clamp Kit, Size 17, Connector Shell Size:17, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Amp Cpc Series Circular Connectors, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Amp Te Connectivity 1-206070-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $8.0400 | Buy Now |
DISTI #
1-206070-0-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 7 Weeks Container: Box |
175 In Stock |
|
$6.6363 / $9.9100 | Buy Now |
DISTI #
1-206070-0
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Bulk - Bulk (Alt: 1-206070-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 1582 |
|
$2.9106 | Buy Now |
DISTI #
69K8297
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Bulk - Bulk (Alt: 69K8297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1118 Partner Stock |
|
$9.1100 / $11.3300 | Buy Now |
DISTI #
571-1-206070-0
|
Mouser Electronics | Standard Circular Connector 17-XX CBL CLMP RoHS: Compliant | 938 |
|
$5.7200 / $9.9100 | Buy Now |
DISTI #
70087244
|
RS | CPC CABLE CLAMPS CABLE CLAMP KIT BULKPKG, CPC Series 1 | TE Connectivity 1-206070-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 389 |
|
$7.1400 / $9.9100 | Buy Now |
|
Future Electronics | CPC Series Black Color Thermoplastic Backshell Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.5300 | Buy Now |
DISTI #
AMP1-206070-0
|
Heilind Electronics | CABLE CLAMP KIT BULK PKG | Americas - 2937 in Stock9000 On Order |
|
$5.0945 / $6.4402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206070-0
TE Connectivity
CABLE CLAMP KIT, BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 15/16-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |