-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES "M" JACKSCREW STUD ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8372
|
Newark | Series"m"jackscrewstudassy Rohs Compliant: Yes |Amp Te Connectivity 1-200874-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4172 |
|
$2.1900 | Buy Now |
DISTI #
A33442-ND
|
DigiKey | CONN FIXED JACKSCREW MALE W/HDWR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
154 In Stock |
|
$3.3269 / $6.1600 | Buy Now |
DISTI #
78M8372
|
Avnet Americas | Connector Accessories Jackscrew Male Stainless Steel Loose Piece - Bulk (Alt: 78M8372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 27 Partner Stock |
|
$4.7400 / $5.9200 | Buy Now |
DISTI #
571-1-200874-2
|
Mouser Electronics | Rack & Panel Connectors SERIES "M" JACKSCREW STUD ASSY RoHS: Compliant | 1206 |
|
$3.0800 / $5.6900 | Buy Now |
DISTI #
V99:2348_11736353
|
Arrow Electronics | Connector Accessories Jack Screw Straight Stainless Steel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1717 | Americas - 2 |
|
$3.0360 / $4.1790 | Buy Now |
DISTI #
70042402
|
RS | M Series Male Jackscrew Assembly FixedType 6-32 Thread | TE Connectivity 1-200874-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 88 |
|
$4.1800 / $5.8000 | Buy Now |
DISTI #
AMP1-200874-2
|
Heilind Electronics | SERIES M JACKSCREW STUD ASSY | Americas - 504 in Stock |
|
$3.3252 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Male - 6-32 [M3.5 x 0.6] Double Lead Thread - Fixed Jackscrew. RoHS: Compliant |
4440 In Stock |
|
$2.7800 / $3.4100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STAINLESS STEEL | 485 |
|
$2.7630 / $6.9075 | Buy Now |
DISTI #
1-200874-2
|
TTI | Rack & Panel Connectors SERIES "M" JACKSCREW STUD ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 230 In Stock |
|
$2.9600 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-200874-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-200874-2
TE Connectivity
SERIES "M" JACKSCREW STUD ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40, M3.5 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MATE WITH ANY TURNABLE JACKSCREW CYLINDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |