-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1871468-2) DYNAMIC 1200S HDR ASSY V 2P X BLACK GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9672
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Dynamic D-1200S Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, rohs Compliant: Yes |Te Connectivity 1-1871468-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3244 |
|
$1.4900 / $1.8600 | Buy Now |
DISTI #
40AJ9854
|
Newark | Dynamic 1200S Hdr Assy V 2P X Black Gold |Amp Te Connectivity 1-1871468-2 Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2300 | Buy Now |
DISTI #
17-1-1871468-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
35154 In Stock |
|
$0.7560 / $0.9900 | Buy Now |
DISTI #
1-1871468-2
|
Avnet Americas | Conn Power HDR 2 POS 2.5mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Bulk (Alt: 1-1871468-2) RoHS: Compliant Min Qty: 3050 Package Multiple: 3050 Container: Bulk | 0 |
|
$0.7499 / $0.8467 | Buy Now |
DISTI #
571-1-1871468-2
|
Mouser Electronics | Headers & Wire Housings 1200S HDR V 2P X AU RoHS: Compliant | 4418 |
|
$0.7550 / $0.8400 | Buy Now |
DISTI #
70287181
|
RS | Dynamic 1000,2.5mm Pitch 2-Way Straight PCB Header, Solder Term,5A | TE Connectivity 1-1871468-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4540 / $0.5680 | RFQ |
|
Future Electronics | Connector Header Through Hole 2 position 0.098" (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 3050 Package Multiple: 3050 Container: Tube | 3050Tube |
|
$0.4450 | Buy Now |
DISTI #
AMP1-1871468-2
|
Heilind Electronics | DYNAMIC 1200S HDR ASSY V 2P X BLACK GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 2 POS 2.5mm Solder ST Thru-Hole 2 Terminal 1 Port Tube RoHS: Compliant |
1821 Partner Stock |
|
$0.4362 / $0.8107 | Buy Now |
DISTI #
1-1871468-2
|
TTI | Headers & Wire Housings 1200S HDR V 2P X AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3050 Package Multiple: 3050 Container: Tube | Americas - 0 |
|
$0.7300 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1871468-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871468-2
TE Connectivity
(1-1871468-2) DYNAMIC 1200S HDR ASSY V 2P X BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |