-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1825139-7) A205SYCQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7341
|
Newark | Toggle Switch, Dpdt, 5A, 28Vdc, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825139-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$5.3400 / $6.7400 | Buy Now |
DISTI #
450-2383-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
363 In Stock |
|
$3.6501 / $5.7000 | Buy Now |
DISTI #
1-1825139-7
|
Avnet Americas | Switch Toggle (ON) OFF (ON) DPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk - Bag (Alt: 1-1825139-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$2.8814 / $3.4675 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.0600 | Buy Now |
DISTI #
AMP1-1825139-7
|
Heilind Electronics | A205SYCQ04 | Americas - 0 in Stock |
|
$3.4016 / $3.6447 | Buy Now |
|
Onlinecomponents.com | A205SYCQ04 RoHS: Compliant |
336 In Stock |
|
$3.7000 / $5.6600 | Buy Now |
DISTI #
62987881
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 10 Package Multiple: 5 | Americas - 275 |
|
$7.3580 | Buy Now |
DISTI #
77305046
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 20 Package Multiple: 1 | Americas - 237 |
|
$4.9701 / $5.2857 | Buy Now |
DISTI #
78957536
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 13 Package Multiple: 1 | Americas - 60 |
|
$5.1400 | Buy Now |
DISTI #
77579934
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 7 Package Multiple: 1 | Americas - 13 |
|
$11.2366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825139-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825139-7
TE Connectivity
(1-1825139-7) A205SYCQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |