-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1825136-3) A101MD9AG04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9819
|
Newark | Toggle Switches A101Md9Ag04 |Amp Te Connectivity 1-1825136-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$3.8800 / $4.3300 | Buy Now |
DISTI #
1-1825136-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1-1825136-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7089 / $3.2598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMP1-1825136-3
|
Heilind Electronics | A101MD9AG04 | Americas - 0 in Stock |
|
$3.1979 / $3.4263 | Buy Now |
|
Onlinecomponents.com | A101MD9AG04 RoHS: Compliant |
240 Partner Stock |
|
$2.4300 / $4.6100 | Buy Now |
DISTI #
50826657
|
Verical | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 19 Package Multiple: 1 | Americas - 240 |
|
$3.2200 / $3.2900 | Buy Now |
DISTI #
1-1825136-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1-1825136-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7089 / $3.2598 | Buy Now |
DISTI #
AMP1-1825136-3
|
Interstate Connecting Components | A101MD9AG04 | 0 |
|
$3.1979 / $3.4263 | Buy Now |
DISTI #
000000000003431819
|
Sager | Toggle Switches A101MD9AG04 Min Qty: 500 | 0 |
|
$2.3100 / $3.3500 | Buy Now |
DISTI #
19G1768
|
Bürklin Elektronik | Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, gold-plated, 1-1825136-3 Min Qty: 1 | 22 |
|
$3.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825136-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825136-3
TE Connectivity
(1-1825136-3) A101MD9AG04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |