-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRD16E04=ROT DIP,16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9661
|
Newark | Rotary Coded Switch, Bcd, 0.02A, 20Vdc, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:20Vdc, Output Code:Bcd, Switching Current:20Ma, Switch Construction:Unsealed, Actuator Rohs Compliant: Yes |Te Connectivity 1-1825007-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.6600 | Buy Now |
DISTI #
1-1825007-6
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1-1825007-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Tube | 11959 |
|
$1.8206 | Buy Now |
|
Future Electronics | DRD Series 16 Position SPST Flush Sealed 2.54 mm Centerline Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$2.2600 / $2.6000 | Buy Now |
DISTI #
AMP1-1825007-6
|
Heilind Electronics | DRD16E04=ROT DIP,16P | Americas - 0 in Stock |
|
$2.8137 | Buy Now |
|
Onlinecomponents.com | DRD16E04=ROT DIP,16P RoHS: Compliant |
13005 In Stock |
|
$2.0800 / $2.4200 | Buy Now |
DISTI #
65210141
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 12960 |
|
$2.6387 / $3.2053 | Buy Now |
DISTI #
78452851
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 45 |
|
$4.1970 / $5.3016 | Buy Now |
DISTI #
16318458
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 45 |
|
$4.7800 | Buy Now |
DISTI #
1-1825007-6
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 18855 In Stock |
|
$2.1700 | Buy Now |
DISTI #
1-1825007-6
|
TME | Encoding switch, HEX/BCD, Pos: 10, THT, Rcont max: 50mΩ, Body: black Min Qty: 1 | 45 |
|
$2.7200 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825007-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825007-6
TE Connectivity
DRD16E04=ROT DIP,16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | UL | |
Body Breadth | 10.01 mm | |
Body Color | BLACK | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |