Part Details for 1-178129-6 by TE Connectivity
Overview of 1-178129-6 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-178129-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1434
|
Newark | Receptacle Housing, 6Pos, 5.08Mm, Gf Pe, Product Range:Dynamic D-3200 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5.08Mm, For Use With:Amp Dynamic D-3200 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-178129-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1387 |
|
$0.8900 / $1.1000 | Buy Now |
DISTI #
45P5106
|
Newark | Dynamic 3200 Rec Hsg 6P (Dbl) |Amp Te Connectivity 1-178129-6 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 4254 |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
A29367-ND
|
DigiKey | CONN RCPT HSG 6POS 5.08MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
13357 In Stock |
|
$0.5725 / $1.0600 | Buy Now |
DISTI #
1-178129-6
|
Avnet Americas | Conn Housing RCP 6 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-178129-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5679 / $0.6411 | Buy Now |
DISTI #
571-11781296
|
Mouser Electronics | Headers & Wire Housings 6P RCPT HSG RoHS: Compliant | 5201 |
|
$0.6150 / $1.3300 | Buy Now |
DISTI #
70283941
|
RS | Dynamic 3000,5.08mm Pitch 6 -Way, 2 Row Female Straight PCB Housing | TE Connectivity 1-178129-6 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.3200 | RFQ |
|
Future Electronics | DYNAMIC 3200 REC HSG 6P, WTB, BLACK RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.5390 | Buy Now |
DISTI #
AMP1-178129-6
|
Heilind Electronics | DYNAMIC 3200 REC HSG 6P (DBL) | Americas - 33 in Stock |
|
$0.5468 / $0.6939 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 REC HSG 6P (DBL) RoHS: Compliant |
6754 Partner Stock 5994 On Order |
|
$0.7280 / $0.8230 | Buy Now |
DISTI #
17279169
|
Verical | Conn Housing RCP 6 POS 5.08mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 2400 |
|
$0.6200 / $0.7200 | Buy Now |
Part Details for 1-178129-6
1-178129-6 CAD Models
1-178129-6 Part Data Attributes
|
1-178129-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178129-6
TE Connectivity
(1-178129-6) DYNAMIC 3200 REC HSG 6P (DBL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body Breadth | 0.581 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-178129-6
This table gives cross-reference parts and alternative options found for 1-178129-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178129-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-178129-6 vs 7-178129-6 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 1-178129-6 vs 1453G1 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 1-178129-6 vs 23-09-1061 |
35151-0614 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 1-178129-6 vs 35151-0614 |
71694-2502 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 1-178129-6 vs 71694-2502 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-178129-6 vs 5-178129-6 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-178129-6 vs 3-917807-3 |
5-917807-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-178129-6 vs 5-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-178129-6 vs 1-178127-6 |
03-09-6064 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 1-178129-6 vs 03-09-6064 |