Part Details for 1-178128-3 by TE Connectivity
Overview of 1-178128-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-178128-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C7113
|
Newark | Connector Housing, Receptacle, 3 Position, 5.08Mm, Product Range:Dynamic D-3200 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:5.08Mm, For Use With:D-3200S Dynamic Series Connectors, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1-178128-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18008 |
|
$0.4640 / $0.5060 | Buy Now |
DISTI #
68X3601
|
Newark | Housing, Plug/Socket, For D-3200S Conn, Product Range:Dynamic D-3200 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:5.08Mm, For Use With:D-3200S Dynamic Series Socket Contacts, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Amp Te Connectivity 1-178128-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15302 |
|
$0.5950 / $0.7840 | Buy Now |
DISTI #
A29359-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
28024 In Stock |
|
$0.3478 / $0.6900 | Buy Now |
DISTI #
1-178128-3
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-178128-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1 |
|
$0.3297 | Buy Now |
DISTI #
68C7113
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 68C7113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 2716 Partner Stock |
|
$0.6250 / $0.7970 | Buy Now |
DISTI #
571-11781283
|
Mouser Electronics | Headers & Wire Housings 3P RCPT HSG RoHS: Compliant | 47569 |
|
$0.3980 / $0.6500 | Buy Now |
DISTI #
70087078
|
RS | Connector Housing, Receptacle, 3-Position, Female Socket, D-3200S Dynamic Series | TE Connectivity 1-178128-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |
|
Future Electronics | DYNAMIC 3200 REC HSG 3P SGL RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.4350 | Buy Now |
|
Future Electronics | DYNAMIC 3200 REC HSG 3P SGL RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.4350 | Buy Now |
|
Future Electronics | DYNAMIC 3200 REC HSG 3P SGL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3850 | Buy Now |
Part Details for 1-178128-3
1-178128-3 CAD Models
1-178128-3 Part Data Attributes
|
1-178128-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178128-3
TE Connectivity
(1-178128-3) DYNAMIC 3200 REC HSG 3P SGL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.283 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.169 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |