-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,90,ZN,5,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3854
|
Newark | Hd-D Sub Conn, Rcpt, Dd, 78Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Amplimite 90 Series, No. Of Contacts:78Contacts, D Sub Shell Size:Dd, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-1757824-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$44.0400 | Buy Now |
DISTI #
A34447-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
150 In Stock |
|
$107.9044 / $126.5100 | Buy Now |
DISTI #
70088005
|
RS | Conn, D-Sub, Cable Socket, 78Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 1-1757824-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Kit | 0 |
|
$123.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$94.4700 | Buy Now |
DISTI #
AMP1-1757824-1
|
Heilind Electronics | AMPLIMITEASYRCPTSTD90ZN5CT | Americas - 0 in Stock |
|
$108.3529 / $109.9702 | Buy Now |
|
Onlinecomponents.com | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant |
833 In Stock |
|
$38.8300 / $60.6400 | Buy Now |
DISTI #
70315747
|
Verical | Conn D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 458 |
|
$46.9101 / $76.0853 | Buy Now |
DISTI #
16318449
|
Verical | Conn D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 | Americas - 361 |
|
$61.5900 / $105.4300 | Buy Now |
DISTI #
38478539
|
Verical | Conn D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 | Americas - 241 |
|
$52.6976 / $61.7696 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1757824-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1757824-1
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,90,ZN,5,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACT: 204351-1 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |