Datasheets
1-175196-2 by: TE Connectivity

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy

Part Details for 1-175196-2 by TE Connectivity

Overview of 1-175196-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-175196-2

Part # Distributor Description Stock Price Buy
DISTI # 87X6755
Newark Contact, Socket, 20-16Awg, Crimp, Product Range:Dynamic 3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 1-175196-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 84000
  • 3,000 $0.3090
  • 6,000 $0.3050
  • 12,000 $0.2980
$0.2980 / $0.3090 Buy Now
DISTI # 88W1431
Newark Contact, Crimp, Receptacle, 20-16Awg, Product Range:Dynamic 3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 1-175196-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1485
  • 1 $0.5080
  • 10 $0.4760
  • 25 $0.4740
  • 50 $0.4630
  • 100 $0.4020
$0.4020 / $0.5080 Buy Now
DISTI # 09H6915
Newark Contact, Socket, Crimp, 20-16Awg, Product Range:Dynamic 3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-175196-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.2930
$0.2930 Buy Now
DISTI # 72Y1766
Newark Contact, Socket, Crimp, 20-16Awg, Product Range:Dynamic 3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-175196-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2930
$0.2930 Buy Now
DISTI # A29227CT-ND
DigiKey CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 122809
In Stock
  • 1 $0.3100
  • 10 $0.2950
  • 25 $0.2940
  • 50 $0.2866
  • 100 $0.2458
  • 250 $0.2223
  • 500 $0.2174
  • 3,000 $0.2174
$0.2174 / $0.3100 Buy Now
DISTI # 1-175196-2
Avnet Americas Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-175196-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 2 Days Container: Reel 24000 Factory Stock
  • 12,000 $0.2305
$0.2305 Buy Now
DISTI # 571-1-175196-2
Mouser Electronics Headers & Wire Housings REC CONT/L AU 0.38 Reel of 3000 RoHS: Compliant 174000
  • 3,000 $0.2630
  • 6,000 $0.2550
  • 12,000 $0.2490
$0.2490 / $0.2630 Buy Now
DISTI # 571-1-175196-2-CT
Mouser Electronics Headers & Wire Housings REC CONT/L AU 0.38 Cut Strip of 100 RoHS: Compliant 900
  • 100 $0.3690
$0.3690 Buy Now
DISTI # 571-1-175196-2-MR
Mouser Electronics Headers & Wire Housings REC CONT/L AU 0.38 Reel of 1000 RoHS: Compliant 0
  • 1,000 $0.3050
$0.3050 Order Now
DISTI # E02:0323_01928859
Arrow Electronics Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2341 Europe - 45000
  • 3,000 $0.2067
  • 6,000 $0.2063
  • 12,000 $0.2059
$0.2059 / $0.2067 Buy Now
DISTI # V72:2272_11826122
Arrow Electronics Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2244 Container: Cut Strips Americas - 2804
  • 1 $0.2582
  • 10 $0.2502
  • 25 $0.2445
  • 100 $0.2241
  • 250 $0.2223
  • 500 $0.2204
  • 1,000 $0.2186
$0.2186 / $0.2582 Buy Now
Future Electronics D-3000 Series 20-16 AWG Component-to-Wire Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel 0
Reel
  • 12,000 $0.2050
$0.2050 Buy Now
DISTI # AMP1-175196-2
Heilind Electronics DYNAMIC D-3 REC CONT/L AU 0.38 Americas - 2250 in Stock
  • 12,000 $0.2596
  • 30,000 $0.2375
$0.2375 / $0.2596 Buy Now
Onlinecomponents.com DYNAMIC D-3 REC CONT/L AU 0.38 RoHS: Compliant 159000 In Stock
24000 Factory Stock
  • 3,000 $0.2195
  • 6,000 $0.2146
  • 9,000 $0.2135
  • 12,000 $0.2125
  • 27,000 $0.2114
  • 51,000 $0.2103
$0.2103 / $0.2195 Buy Now
DISTI # 77825943
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 84000
  • 3,000 $0.2995
  • 6,000 $0.2850
  • 12,000 $0.2720
  • 27,000 $0.2480
  • 51,000 $0.2250
$0.2250 / $0.2995 Buy Now
DISTI # 77817086
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 Americas - 75000
  • 3,000 $0.3049
  • 6,000 $0.2924
  • 9,000 $0.2854
  • 12,000 $0.2789
  • 27,000 $0.2724
$0.2724 / $0.3049 Buy Now
DISTI # 76887740
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 Americas - 45000
  • 3,000 $0.2060
  • 6,000 $0.2057
  • 12,000 $0.2052
$0.2052 / $0.2060 Buy Now
DISTI # 78395067
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Americas - 24000
  • 12,000 $0.2898
$0.2898 Buy Now
DISTI # 77307067
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 6000
  • 3,000 $0.3233
  • 6,000 $0.2968
$0.2968 / $0.3233 Buy Now
DISTI # 66041829
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2244 Americas - 2804
  • 28 $0.2445
  • 100 $0.2241
  • 250 $0.2223
  • 500 $0.2204
  • 1,000 $0.2186
$0.2186 / $0.2445 Buy Now
Quest Components   2280
  • 1 $0.9000
  • 445 $0.3600
  • 2,223 $0.3150
$0.3150 / $0.9000 Buy Now
DISTI # 1-175196-2
TTI Headers & Wire Housings REC CONT/L AU 0.38 Reel of 3000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 3000
In Stock
  • 3,000 $0.2130
$0.2130 Buy Now
DISTI # 1-175196-2
Avnet Americas Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-175196-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 2 Days Container: Reel 24000 Factory Stock
  • 12,000 $0.2305
$0.2305 Buy Now
DISTI # AMP1-175196-2
Interstate Connecting Components DYNAMIC D-3 REC CONT/L AU 0.38 750
  • 12,000 $0.2596
  • 30,000 $0.2375
$0.2375 / $0.2596 Buy Now
Powell Electronics Dynamic Series Connectors Min Qty: 12000 14400
  • 12,000 $0.2600
  • 25,000 $0.2400
  • 50,000 $0.2200
$0.2200 / $0.2600 Buy Now
Chip 1 Exchange INSTOCK 3000
RFQ
DISTI # 1-175196-2
Avnet Abacus Contact SKT Crimp ST Cable Mount Reel (Alt: 1-175196-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days Abacus - 63000
Buy Now
DISTI # 1-175196-2
Avnet Abacus Contact SKT Crimp ST Cable Mount Reel (Alt: 1-175196-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days Abacus - 0
Buy Now
DISTI # 1-175196-2
Avnet Asia Contact SKT Crimp ST Cable Mount Reel (Alt: 1-175196-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 1 Days 0
  • 12,000 $0.2402
  • 24,000 $0.2369
  • 36,000 $0.2336
  • 60,000 $0.2305
  • 120,000 $0.2244
  • 300,000 $0.2186
  • 600,000 $0.2132
$0.2132 / $0.2402 Buy Now
Chip1Cloud CONN SOCKET 16-20AWG CRIMP GOLD 4350
RFQ
DISTI # C1S757100630289
Chip1Stop Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant Container: Cut Tape 10485
  • 5 $0.1140
  • 50 $0.0701
  • 100 $0.0670
  • 200 $0.0632
  • 500 $0.0631
  • 1,000 $0.0548
  • 2,000 $0.0523
$0.0523 / $0.1140 Buy Now
CHIPMALL.COM LIMITED 16~20 0.5~1.25 - Line Pressing Terminals ROHS 202760
  • 150 $0.1528
  • 2,500 $0.1267
  • 3,000 $0.1027
$0.1027 / $0.1528 Buy Now
DISTI # 2308820
element14 Asia-Pacific CONTACT, CRIMP, RECEPTACLE, 20-16AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape 400
  • 1 $0.4805
  • 10 $0.4457
  • 25 $0.4443
  • 50 $0.4332
  • 100 $0.3718
  • 250 $0.3363
  • 500 $0.3171
  • 1,000 $0.2779
$0.2779 / $0.4805 Buy Now
DISTI # 2399605
element14 Asia-Pacific CONTACT, SOCKET, 20-16AWG, CRIMP RoHS: Compliant Min Qty: 3000 Container: Reel 84000
  • 3,000 $0.2720
  • 15,000 $0.2454
$0.2454 / $0.2720 Buy Now
DISTI # 4302764
Farnell CONTACT, SOCKET, 16AWG, CRIMP RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each 69000
  • 3,000 $0.2444
$0.2444 Buy Now
DISTI # 2399605
Farnell CONTACT, SOCKET, 20-16AWG, CRIMP RoHS: Compliant Min Qty: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 84000
  • 3,000 $0.2645
  • 15,000 $0.2507
  • 30,000 $0.2457
  • 60,000 $0.2407
$0.2407 / $0.2645 Buy Now
DISTI # 2308820
Farnell CONTACT, CRIMP, RECEPTACLE, 20-16AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Cut Tape 0
  • 1 $0.3986
  • 75 $0.3522
  • 225 $0.3196
  • 600 $0.3008
  • 1,500 $0.2958
$0.2958 / $0.3986 Buy Now
LCSC 1620 0.51.25 - Housing Contact ROHS 1800
  • 100 $0.1559
  • 1,000 $0.1293
  • 3,000 $0.1048
  • 9,000 $0.0906
  • 51,000 $0.0843
  • 99,000 $0.0805
$0.0805 / $0.1559 Buy Now
Master Electronics DYNAMIC D-3 REC CONT/L AU 0.38 RoHS: Compliant 159000 In Stock
24000 Factory Stock
  • 3,000 $0.2195
  • 6,000 $0.2146
  • 9,000 $0.2135
  • 12,000 $0.2125
  • 27,000 $0.2114
  • 51,000 $0.2103
$0.2103 / $0.2195 Buy Now
New Advantage Corporation Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 1 Package Multiple: 3000 51000
  • 3,000 $0.2412
  • 51,000 $0.2244
$0.2244 / $0.2412 Buy Now

Part Details for 1-175196-2

1-175196-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-175196-2 Part Data Attributes:

1-175196-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-175196-2 TE Connectivity Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 16 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature UNDERPLATING THICKNESS (51)
Assembly Item Name CONTACT
Cable Entry-Max 0.11 inch
Cable Entry-Min 0.071 inch
Cable Types DISCRETE WIRE
Connector Support Type CONNECTOR ACCESSORY
Contact Gender FEMALE
Cross Section Area 1.42 mm2
DIN Conformance NO
Design Use POWER AND SIGNAL
Finish Thickness 15
IEC Conformance NO
MIL Conformance NO
Material COPPER ALLOY
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current 15 A
Rated Voltage(DC) 600 V
Terminal Type CRIMP
Wire Gauge 16 AWG
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

1-175196-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-175196-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-175196-2 by TE Connectivity

  • Please alert me when 1-175196-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-175196-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-175196-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-175196-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-175196-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-175196-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: