Datasheets
1-1734035-2 by: TE Connectivity

Mini USB,R/A,SMT,B Type,pbFree

Part Details for 1-1734035-2 by TE Connectivity

Overview of 1-1734035-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-1734035-2

Part # Distributor Description Stock Price Buy
DISTI # 40AJ9611
Newark Usb Connectors Mini R/A Smt B Type |Amp Te Connectivity 1-1734035-2 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 27205
  • 100 $1.4100
$1.4100 Buy Now
DISTI # 16R9510
Newark Mini Usb,r/A,smt,b Type,pbfree |Amp Te Connectivity 1-1734035-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.1000
$1.1000 Buy Now
DISTI # A123086CT-ND
DigiKey CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9421
In Stock
  • 1 $1.8500
  • 10 $1.6940
  • 25 $1.6436
  • 50 $1.6272
  • 100 $1.5103
  • 250 $1.4852
  • 700 $1.3517
  • 1,400 $1.2099
  • 3,500 $1.1181
  • 7,000 $1.0847
$1.0847 / $1.8500 Buy Now
DISTI # 1-1734035-2
Avnet Americas Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Tape and Reel (Alt: 1-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 14 Weeks, 4 Days Container: Reel 0
  • 7,000 $1.1401
  • 14,000 $1.0905
  • 28,000 $1.0410
$1.0410 / $1.1401 Buy Now
DISTI # 571-1-1734035-2
Mouser Electronics USB Connectors Mini R/A SMT B Type RoHS: Compliant 1264
  • 1 $2.2400
  • 10 $1.9600
  • 100 $1.7500
  • 700 $1.4600
  • 1,400 $1.2500
  • 2,100 $1.1900
$1.1900 / $2.2400 Buy Now
DISTI # V72:2272_07461278
Arrow Electronics Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 Container: Cut Strips Americas - 1742
  • 1 $1.1551
  • 10 $1.1104
  • 25 $1.0899
  • 100 $1.0517
  • 250 $1.0432
  • 500 $0.9948
  • 1,000 $0.8519
$0.8519 / $1.1551 Buy Now
DISTI # 73773717
RS MINI USB, TYPE B, R/A, SMT, USB Connectors | TE Connectivity 1-1734035-2 Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 7,000 $1.6100
$1.6100 RFQ
Future Electronics "MINI USB, TYPE B, R/A, SMT" RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel 0
Reel
  • 7,000 $0.9720
$0.9720 Buy Now
DISTI # AMP1-1734035-2
Heilind Electronics Mini USBR/ASMTB TypepbFree Americas - 0 in Stock
  • 7,000 $1.2149
$1.2149 Buy Now
Onlinecomponents.com MINI USB, TYPE B, R/A, SMT RoHS: Compliant 27388 In Stock
  • 1 $1.2760
  • 700 $1.1600
  • 1,400 $1.1150
  • 2,800 $1.0990
  • 5,600 $1.0740
  • 7,700 $1.0580
  • 10,500 $0.9360
  • 15,400 $0.9220
$0.9220 / $1.2760 Buy Now
DISTI # 23466657
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 Americas - 26600
  • 700 $1.1400
  • 1,400 $1.1100
  • 7,000 $1.1000
  • 10,500 $0.9700
  • 25,200 $0.8700
$0.8700 / $1.1400 Buy Now
DISTI # 55320277
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 7 Package Multiple: 1 Date Code: 2114 Americas - 1742
  • 7 $1.1551
  • 10 $1.1104
  • 25 $1.0899
  • 100 $1.0517
  • 250 $1.0432
  • 500 $0.9948
$0.9948 / $1.1551 Buy Now
DISTI # 51485107
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 183 Package Multiple: 183 Date Code: 1501 Americas - 183
  • 183 $1.5364
$1.5364 Buy Now
Quest Components   430
  • 1 $3.2370
  • 33 $2.1580
  • 117 $1.9962
$1.9962 / $3.2370 Buy Now
Quest Components   2625
  • 1 $3.7020
  • 439 $2.0361
  • 983 $1.8510
$1.8510 / $3.7020 Buy Now
DISTI # 1-1734035-2
TTI USB Connectors Mini R/A SMT B Type RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel Americas - 0
  • 7,000 $1.0000
$1.0000 Buy Now
DISTI # 1-1734035-2
Avnet Americas Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R - Tape and Reel (Alt: 1-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 14 Weeks, 4 Days Container: Reel 0
  • 7,000 $1.1401
  • 14,000 $1.0905
  • 28,000 $1.0410
$1.0410 / $1.1401 Buy Now
DISTI # AMP1-1734035-2
Interstate Connecting Components Mini USBR/ASMTB TypepbFree 0
  • 7,000 $1.2149
$1.2149 Buy Now
DISTI # 1-1734035-2
Avnet Abacus Conn USB Mini USB Type B Receptacle 5 POS 0.8mm RA SMD Single Port T/R (Alt: 1-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 1 Weeks, 5 Days Abacus - 0
Buy Now
Chip1Cloud CONN MINI B USB R/A SMD 17000
RFQ
DISTI # 2973763
Farnell MINI USB CONN, 2.0 TYPE B, RCPT, 5POS RoHS: Compliant Min Qty: 700 Lead time: 1 Weeks, 2 Days Container: Each 22305
  • 700 $1.2939
$1.2939 Buy Now
Master Electronics MINI USB, TYPE B, R/A, SMT RoHS: Compliant 27388 In Stock
  • 1 $1.2760
  • 700 $1.1600
  • 1,400 $1.1150
  • 2,800 $1.0990
  • 5,600 $1.0740
  • 7,700 $1.0580
  • 10,500 $0.9360
  • 15,400 $0.9220
$0.9220 / $1.2760 Buy Now

Part Details for 1-1734035-2

1-1734035-2 CAD Models

1-1734035-2 Part Data Attributes:

1-1734035-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1734035-2 TE Connectivity Mini USB,R/A,SMT,B Type,pbFree
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 14 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDER HOLD DOWN
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style USB2.0 B
DIN Conformance NO
Durability 5000 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mains Connector Rating 1A
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.92u inch
Rated Current (Signal) 1 A
Reference Standard UL
Shell Finish NICKEL
Shell Material PHOSPHOR BRONZE
Terminal Length 0.045 inch
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

1-1734035-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1734035-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1734035-2 by TE Connectivity

  • Please alert me when 1-1734035-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1734035-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1734035-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1734035-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: