-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS TR MINI UNIV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6782
|
Newark | Connector Housing, Plug, 15Pos, 4.2Mm Rohs Compliant: Yes |Amp Te Connectivity 1-172171-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 936 |
|
$1.3000 / $1.7900 | Buy Now |
DISTI #
56K5539
|
Newark | 15 Pos Tr Mini Univ Rohs Compliant: Yes |Amp Te Connectivity 1-172171-9 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1-172171-9-ND
|
DigiKey | CONN PLUG HSG 15POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1907 In Stock |
|
$0.9465 / $1.5700 | Buy Now |
DISTI #
1-172171-9
|
Avnet Americas | Conn Housing PL 15 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172171-9) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.8811 / $0.9651 | Buy Now |
DISTI #
571-1-172171-9
|
Mouser Electronics | Pin & Socket Connectors PLUG 15P MINI BLACK RoHS: Compliant | 7459 |
|
$0.9380 / $1.5700 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 15 Position Latch Lock Male/Female Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.8230 | Buy Now |
DISTI #
AMP1-172171-9
|
Heilind Electronics | 15 POS TR MINI UNIV | Americas - 0 in Stock |
|
$0.9060 / $0.9195 | Buy Now |
|
Onlinecomponents.com | 15 POS TR MINI UNIV RoHS: Compliant |
73000 Partner Stock |
|
$0.9340 / $1.4000 | Buy Now |
DISTI #
33978500
|
Verical | Conn Housing PL 15 POS 4.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 56000 |
|
$0.8300 / $1.0100 | Buy Now |
DISTI #
78408049
|
Verical | Conn Housing PL 15 POS 4.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 17000 |
|
$0.8300 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172171-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172171-9
TE Connectivity
15 POS TR MINI UNIV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.63 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172171-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172171-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172342-1 | Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-172171-9 vs 172342-1 |