-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L PLUG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9461
|
Newark | Mini Universal M-N-L Plug 3P |Amp Te Connectivity 1-172166-9 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 | Buy Now |
DISTI #
1-172166-9
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172166-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MINI UNIVERSAL M-N-L PLUG 3P RoHS: Compliant | 0 |
|
$0.3380 / $0.9256 | Buy Now |
DISTI #
1-172166-9
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172166-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | MINI UNIVERSAL M-N-L PLUG 3P RoHS: Compliant | 0 |
|
$0.3380 / $0.9256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172166-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172166-9
TE Connectivity
MINI UNIVERSAL M-N-L PLUG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |