-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5/2.8MM TAB HSG.,62POS.,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7856
|
Newark | 1.5/2.8Mm Tab Hsg.,62Pos.,assy Rohs Compliant: Yes |Amp Te Connectivity 1-1718324-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$8.9300 / $12.1500 | Buy Now |
DISTI #
43AC9707
|
Newark | Plug Housing, 62Pos, Gf Pbt, Black, Product Range:Leavyseal Series, Gender:Plug, No. Of Positions:62Ways, Pitch Spacing:-, For Use With:Amp Mcp 2.8 & 1.5K Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1-1718324-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$10.2000 / $10.9000 | Buy Now |
DISTI #
1734-1-1718324-1-ND
|
DigiKey | CONN PLUG HSG 62POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$9.1668 / $15.1600 | Buy Now |
DISTI #
1-1718324-1
|
Avnet Americas | Conn Housing M 62 POS Crimp ST Cable Mount - Bulk (Alt: 1-1718324-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0524 / $9.6901 | Buy Now |
DISTI #
40M7856
|
Avnet Americas | Conn Housing M 62 POS Crimp ST Cable Mount - Bulk (Alt: 40M7856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$9.3000 / $10.1800 | Buy Now |
DISTI #
571-1-1718324-1
|
Mouser Electronics | Automotive Connectors 1.5/2.8MM TAB HSG 62POS ASY RoHS: Compliant | 2301 |
|
$8.1800 / $11.9400 | Buy Now |
DISTI #
70287687
|
RS | AMP MCP 1.5/2.8 Series, 62 Way Cable Mount Plug Housing | TE Connectivity 1-1718324-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$8.3800 / $11.6400 | Buy Now |
|
Future Electronics | 1.5/2.8MM TAB HSG.,62POS.,ASSY RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 1680Box |
|
$4.2100 / $4.4800 | Buy Now |
DISTI #
AMP1-1718324-1
|
Heilind Electronics | 1.52.8MM TAB HSG..62POS..ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.5/2.8MM TAB HSG.,62POS.,ASSY | 0 |
|
$9.2100 / $20.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1718324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718324-1
TE Connectivity
1.5/2.8MM TAB HSG.,62POS.,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.783 inch | |
Body Depth | 1.803 inch | |
Body Length | 4.459 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94-HB |