-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
044 NOVO CTR&MIL 15DP FT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9154
|
Newark | Wire-Board Connector Receptacle 44 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:44Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-3 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
AKC44H-ND
|
DigiKey | CONN RCPT 44P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
254 In Stock |
|
$1.9728 / $3.2900 | Buy Now |
DISTI #
1-1658621-3
|
Avnet Americas | Conn IDC Connector RCP 44 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658621-3) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Container: Tube | 0 |
|
$1.5537 / $1.7017 | Buy Now |
DISTI #
571-1-1658621-3
|
Mouser Electronics | Headers & Wire Housings 044 NOVO CTR&MIL 15DP FT RoHS: Compliant | 1404 |
|
$1.9700 / $3.1500 | Buy Now |
DISTI #
73773701
|
RS | 044 NOVO CTR and MIL 15DP FT, Ribbon Cable Connectors | TE Connectivity 1-1658621-3 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8780 | RFQ |
|
Future Electronics | 044 NOVO CTR&MIL 15DP FT RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 600 Container: Tube | 0Tube |
|
$1.4600 | Buy Now |
DISTI #
AMP1-1658621-3
|
Heilind Electronics | 044 NOVO CTRMIL 15DP FT | Americas - 0 in Stock |
|
$1.8134 | Buy Now |
|
Onlinecomponents.com | 044 NOVO CTR&MIL 15DP FT RoHS: Compliant |
350 In Stock |
|
$1.8900 / $2.9500 | Buy Now |
DISTI #
73589644
|
Verical | Conn IDC Connector RCP 44 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 | Americas - 3600 |
|
$1.8971 | Buy Now |
DISTI #
64741223
|
Verical | Conn IDC Connector RCP 44 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2240 | Americas - 350 |
|
$2.7842 / $3.9073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658621-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658621-3
TE Connectivity
044 NOVO CTR&MIL 15DP FT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 2.38 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |