-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 NOVO MIL/CTR 15DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6206
|
Newark | Wire-Board Connector Receptacle 64 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:64Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$3.1700 / $3.7400 | Buy Now |
DISTI #
79Y0122
|
Newark | Connector, Rcpt, 64Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:64Contacts, Gender:Receptacle, Product Range:Amp-Latch Novo Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 774 |
|
$3.6600 / $5.3900 | Buy Now |
DISTI #
AKC64H-ND
|
DigiKey | CONN RCPT 64P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4465 In Stock |
|
$2.7410 / $4.5300 | Buy Now |
DISTI #
1-1658621-2
|
Avnet Americas | Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658621-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Tube | 40 |
|
$2.1404 | Buy Now |
DISTI #
73K6206
|
Avnet Americas | Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K6206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 498 Partner Stock |
|
$4.7400 / $5.8100 | Buy Now |
DISTI #
571-1-1658621-2
|
Mouser Electronics | Headers & Wire Housings .1CL IDC REC 2X32P C&M 15AU RoHS: Compliant | 803 |
|
$2.9400 / $5.1800 | Buy Now |
DISTI #
70043068
|
RS | Connector Receptacle Novo 64 Gold (15) Tin-Lead 0.100 in. x 0.100 in. | TE Connectivity 1-1658621-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$3.7300 / $5.1800 | Buy Now |
|
Future Electronics | AMP LATCH 64 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tube | 0Tube |
|
$2.9100 / $3.0200 | Buy Now |
DISTI #
AMP1-1658621-2
|
Heilind Electronics | 64 NOVO MIL/CTR 15DPLEAD FREE | Americas - 884 in Stock2925 On Order |
|
$3.0235 / $3.2635 | Buy Now |
|
Onlinecomponents.com | 64 NOVO MIL/CTR 15DP,LEAD FREE RoHS: Compliant |
1346 In Stock 2400 On Order |
|
$2.6500 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658621-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658621-2
TE Connectivity
64 NOVO MIL/CTR 15DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 3.38 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |