-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 NOVO MIL/CTR 15DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5432
|
Newark | Wire-Board Connector Receptacle 60 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:60Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$3.3000 / $4.2200 | Buy Now |
DISTI #
40AJ9545
|
Newark | Headers & Wire Housings Cntr Plrzd Recpt 60P Novo |Amp Te Connectivity 1-1658621-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$3.5700 / $4.2200 | Buy Now |
DISTI #
AKC60H-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5934 In Stock |
|
$2.4919 / $4.1500 | Buy Now |
DISTI #
1-1658621-1
|
Avnet Americas | Conn IDC Connector F 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1-1658621-1) RoHS: Compliant Min Qty: 5700 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Bulk | 3300 Factory Stock |
|
$2.0063 / $2.2149 | Buy Now |
DISTI #
10M5432
|
Avnet Americas | Conn IDC Connector F 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 10M5432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 76 Partner Stock |
|
$3.7800 / $4.7000 | Buy Now |
DISTI #
571-1-1658621-1
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD RECPT 60P NOVO RoHS: Compliant | 2148 |
|
$2.4900 / $3.4900 | Buy Now |
DISTI #
70043067
|
RS | Connector Receptacle Novo 60 Gold (15) Tin-Lead 0.100 in. x 0.100 in. | TE Connectivity 1-1658621-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 190 |
|
$2.9300 | Buy Now |
|
Future Electronics | 60 NOVO MIL/CTR 15DP,LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.6600 | Buy Now |
DISTI #
AMP1-1658621-1
|
Heilind Electronics | 60 NOVO MIL/CTR 15DPLEAD FREE | Americas - 601 in Stock |
|
$2.7487 | Buy Now |
|
Onlinecomponents.com | 60 NOVO MIL/CTR 15DP,LEAD FREE RoHS: Compliant |
1391 In Stock |
|
$2.4200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658621-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658621-1
TE Connectivity
60 NOVO MIL/CTR 15DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |