-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 NOVO MIL/CTR 15DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3940
|
Newark | Wire-Board Connector Receptacle 50 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1539 |
|
$2.2500 / $2.4300 | Buy Now |
DISTI #
70AH6770
|
Newark | Connector, Rcpt, 50Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1658621-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1224 |
|
$1.4500 | Buy Now |
DISTI #
2266-1-1658621-0-ND
|
DigiKey | CONN RCPT 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
2024 In Stock |
|
$2.1100 / $2.2200 | Buy Now |
DISTI #
AKC50H-ND
|
DigiKey | CONN RCPT 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9437 / $3.2400 | Buy Now |
DISTI #
1-1658621-0
|
Avnet Americas | Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658621-0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Tube | 19 |
|
$1.7203 / $2.0702 | Buy Now |
DISTI #
73K3940
|
Avnet Americas | Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K3940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 1539 Partner Stock |
|
$3.3600 / $4.1200 | Buy Now |
DISTI #
571-1-1658621-0
|
Mouser Electronics | Headers & Wire Housings .1CL IDC REC 2X25P C&M 15AU RoHS: Compliant | 1445 |
|
$2.0900 / $3.6700 | Buy Now |
DISTI #
E02:0323_01939843
|
Arrow Electronics | Conn IDC Connector RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 5886 |
|
$1.9889 / $3.2798 | Buy Now |
DISTI #
V36:1790_07468027
|
Arrow Electronics | Conn IDC Connector RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2047 | Americas - 2061 |
|
$1.9370 / $3.2000 | Buy Now |
DISTI #
70043004
|
RS | Receptacle w/Recessed Cover Center & Military Polarization 50 pos | TE Connectivity 1-1658621-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 829 |
|
$2.0700 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658621-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658621-0
TE Connectivity
50 NOVO MIL/CTR 15DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |