Part Details for 1-1623789-6 by TE Connectivity
Overview of 1-1623789-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1-1623789-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4257
|
Newark | Wirewound Res.-Through Hole Sqm7 4R7 5% (Wire) |Amp Te Connectivity 1-1623789-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
|
Future Electronics | SQ Series 4.7 Ohms ±5 % 7 W Wire Wound Through Hole Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.2150 / $0.2450 | Buy Now |
DISTI #
AMP1-1623789-6
|
Heilind Electronics | SQM7 4R7 5% (WIRE) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQM7 4R7 5% (WIRE) RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
AMP1-1623789-6
|
Interstate Connecting Components | SQM7 4R7 5% (WIRE) | 0 |
|
Buy Now | |
DISTI #
1-1623789-6
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 7 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM7 4R7 5% (WIRE) RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
Part Details for 1-1623789-6
1-1623789-6 CAD Models
1-1623789-6 Part Data Attributes
|
1-1623789-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623789-6
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 300ppm, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |