Part Details for 1-1571983-5 by TE Connectivity
Overview of 1-1571983-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571983-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1-1571983-5CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
1750 In Stock |
|
$1.6277 / $3.2200 | Buy Now |
DISTI #
1-1571983-5
|
Avnet Americas | Switch DIP ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing SMD T/R - Bulk (Alt: 1-1571983-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6146 / $1.8230 | Buy Now |
DISTI #
506-1-1571983-5
|
Mouser Electronics | DIP Switches / SIP Switches GDH02STRON04=DIP SWITCH RoHS: Compliant | 3642 |
|
$1.6500 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.6300 | Buy Now |
DISTI #
AMP1-1571983-5
|
Heilind Electronics | GDH02STRON04=DIP SWITCH | Americas - 0 in Stock |
|
$1.4018 / $1.7784 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 2 Position - Slide (Standard) Actuator - Flush, Recessed Actuator Level - 25mA 24VDC - Tape Seal - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$1.6200 / $4.4300 | Buy Now |
DISTI #
1-1571983-5
|
TTI | DIP Switches / SIP Switches GDH02STRON04=DIP SWITCH Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.5500 / $1.6400 | Buy Now |
DISTI #
1-1571983-5
|
Avnet Americas | Switch DIP ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing SMD T/R - Bulk (Alt: 1-1571983-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6146 / $1.8230 | Buy Now |
DISTI #
AMP1-1571983-5
|
Interstate Connecting Components | GDH02STRON04=DIP SWITCH | 0 |
|
$1.4018 / $1.7784 | Buy Now |
DISTI #
1-1571983-5
|
Avnet Abacus | Switch DIP ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing SMD T/R (Alt: 1-1571983-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1571983-5
1-1571983-5 CAD Models
1-1571983-5 Part Data Attributes:
|
1-1571983-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571983-5
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.039 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 3.66 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.11 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1-1571983-5
This table gives cross-reference parts and alternative options found for 1-1571983-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571983-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-2LPSTJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-2LPSTJ |
218-2LPSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-2LPSJ |
GDH02S04 | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1-1571983-5 vs GDH02S04 |
218-02LPS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-02LPS |
1571983-2 | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1-1571983-5 vs 1571983-2 |
218-2LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1-1571983-5 vs 218-2LPSTJF |
218-2LPST-F | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-2LPST-F |
218-2LPSR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-2LPSR |
218-2LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1-1571983-5 vs 218-2LPSJRF |
218-02LPSTJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1-1571983-5 vs 218-02LPSTJR |