-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8POS,TAB 2.8X0.8,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9616
|
Newark | Automotive Housing, Plug, 8Pos, Blk, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amp Heavy Duty Sealed Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1564522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$4.8800 / $5.3700 | Buy Now |
DISTI #
43W5410
|
Newark | 8Pos, tab 2.8X0.8,tab Hsg, assy |Te Connectivity 1-1564522-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.3100 | Buy Now |
DISTI #
1-1564522-1-ND
|
DigiKey | CONN PLUG HSG 8POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
277 In Stock |
|
$3.1214 / $5.1600 | Buy Now |
DISTI #
1-1564522-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 2.8X0.8,TAB HSG,ASSY - Bulk (Alt: 1-1564522-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7627 / $3.3247 | Buy Now |
DISTI #
17AH9616
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 2.8X0.8,TAB HSG,ASSY - Bulk (Alt: 17AH9616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
571-1-1564522-1
|
Mouser Electronics | Automotive Connectors 8POS TAB 2.8X0.8 TAB HSG ASSY RoHS: Compliant | 112 |
|
$3.0100 / $5.8600 | Buy Now |
DISTI #
71710039
|
RS | 8POS, TAB 2.8X0.8,TAB HSG, ASSY | TE Connectivity 1-1564522-1 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 | RFQ |
|
Future Electronics | 8POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Box | 0Box |
|
$2.4500 / $2.5400 | Buy Now |
DISTI #
AMP1-1564522-1
|
Heilind Electronics | 8POS,TAB 2.8X0.8,TAB HSG,ASSY | Americas - 0 in Stock |
|
$2.0476 / $3.1432 | Buy Now |
|
Onlinecomponents.com | 8POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant |
1092 In Stock |
|
$3.3000 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564522-1
TE Connectivity
8POS,TAB 2.8X0.8,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.063 inch | |
Body Depth | 1.894 inch | |
Body Length | 1.598 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.268 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
UL Flammability Code | 94V-0 |