Part Details for 1-1564414-1 by TE Connectivity
Overview of 1-1564414-1 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1564414-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3469
|
Newark | Housing, Plug, Mcp Contact, Product Range:Mcp Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mcp Series Tab Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Te Connectivity 1-1564414-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$2.4600 / $2.6900 | Buy Now |
DISTI #
11X6843
|
Newark | 12Pos, tab 1.6X0.6,tab Hsg, assy Rohs Compliant: Yes |Te Connectivity 1-1564414-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$3.3800 / $4.4700 | Buy Now |
DISTI #
A126694-ND
|
DigiKey | CONN PLUG HSG 12POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1352 In Stock |
|
$3.3579 / $5.1600 | Buy Now |
DISTI #
1-1564414-1
|
Avnet Americas | Heavy Duty Sealed Connector 12POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 1-1564414-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.7627 / $3.3247 | Buy Now |
DISTI #
11X6843
|
Avnet Americas | Heavy Duty Sealed Connector 12POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 11X6843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 52 Partner Stock |
|
$3.7100 / $4.9800 | Buy Now |
DISTI #
53Y3469
|
Avnet Americas | Heavy Duty Sealed Connector 12POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 53Y3469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$3.7100 / $4.9800 | Buy Now |
DISTI #
571-1-1564414-1
|
Mouser Electronics | Automotive Connectors 12POS TAB 1.6X0.6 TAB HSG ASSY RoHS: Compliant | 427 |
|
$2.8200 / $4.1800 | Buy Now |
DISTI #
70287664
|
RS | AMP MCP 1.5 Series, 12 Way Cable Mount Plug Connector | TE Connectivity 1-1564414-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$3.6700 / $4.4000 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 12 Position TAB 1.6X0.6 TAB HSG, Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1611Box |
|
$1.2300 / $1.3900 | Buy Now |
DISTI #
AMP1-1564414-1
|
Heilind Electronics | 12POS,TAB 1.6X0.6,TAB HSG,ASSY | Americas - 0 in Stock |
|
Buy Now |