-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-9) MULTIGIG RT 9MM GUIDE/ESD UNKE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0148
|
Newark | Guide Module, 9Mm Wide Daughter Card, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-1469492-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.7300 / $16.6400 | Buy Now |
DISTI #
2266-1-1469492-9-ND
|
DigiKey | MOD KEY GUIDE VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
2267 In Stock |
|
$10.1900 / $10.9900 | Buy Now |
DISTI #
A99161-ND
|
DigiKey | MOD KEY GUIDE VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8996 / $13.9800 | Buy Now |
DISTI #
1-1469492-9
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Trays (Alt: 1-1469492-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 154 |
|
$8.5043 / $10.2340 | Buy Now |
DISTI #
11M0148
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Bulk (Alt: 11M0148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$10.9800 | Buy Now |
DISTI #
571-1-1469492-9
|
Mouser Electronics | High Speed / Modular Connectors GUIDE MOD:NONE RoHS: Compliant | 2329 |
|
$10.5500 / $16.0000 | Buy Now |
DISTI #
E02:0323_01947721
|
Arrow Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Silver VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Europe - 7690 |
|
$5.9972 / $6.2699 | Buy Now |
DISTI #
V36:1790_11471587
|
Arrow Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Silver VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2315 | Americas - 495 |
|
$6.2620 / $6.3190 | Buy Now |
DISTI #
V36:1790_14348966
|
Arrow Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Silver VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2024 | Americas - 80 |
|
$9.2740 / $10.9660 | Buy Now |
|
Future Electronics | MULTIGIG VITA 46 Right Angle Unkeyed Guide Socket Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 279Tray |
|
$5.9900 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-9
TE Connectivity
(1-1469492-9) MULTIGIG RT 9MM GUIDE/ESD UNKE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |